Parametric results for: MJS500-R under Electric Fuses

Filter Your Search

1 - 10 of 123,622 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7100.1109.13
Schurter Electronic Components
$0.0019 Yes Yes Active 250 V 250 mA TIME LAG ELECTRIC FUSE 10 ms 35 A CE; CSA; CUL; IEC; UKCA; UL e3 85 °C -40 °C THROUGH HOLE BAG NO TIN PIN WIRE 5 mm 8 mm 11.5 mm EAR99 8536.10.00.40
ATC-40
Eaton Bussmann
$0.0114 Yes Transferred 32 V 32 V 40 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 32 VDC: 1000 A 1 kA UL INLINE/HOLDER BOX NO TAB/BLADE 5.25 mm 12.5 mm 19.3 mm EAR99 ROHS COMPLIANT Unknown
MP014127
SPC Multicomp
$0.0325 Active 250 V 10 A FAST ELECTRIC FUSE 41 J 35 A CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014118
SPC Multicomp
$0.0325 Active 250 V 1 A TIME LAG ELECTRIC FUSE 3 J 50 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014117
SPC Multicomp
$0.0325 Active 250 V 500 mA TIME LAG ELECTRIC FUSE 50 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014120
SPC Multicomp
$0.0325 Active 250 V 4 A TIME LAG ELECTRIC FUSE 30 J 35 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014119
SPC Multicomp
$0.0325 Active 250 V 3.15 A TIME LAG ELECTRIC FUSE 15 J 50 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014124
SPC Multicomp
$0.0325 Active 250 V 1.6 A FAST ELECTRIC FUSE 50 A CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014125
SPC Multicomp
$0.0325 Active 250 V 2.5 A FAST ELECTRIC FUSE 5 J 50 A CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014126
SPC Multicomp
$0.0325 Active 250 V 4 A FAST ELECTRIC FUSE 4 J 35 A CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40