Parametric results for: RJS200-R under Electric Fuses

Filter Your Search

1 - 10 of 123,621 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0697W3150-01
Bel Fuse
$0.0001 Yes Active 350 V 72 V 3.15 A TIME LAG ELECTRIC FUSE 66 J 20 ms 100 A AEC-Q200; CCC; CQC; CUL; PSE; UL; VDE e3 125 °C -55 °C MICRO THROUGH HOLE BULK NO Matte Tin (Sn) PIN WIRE 4 mm 7.8 mm 8.35 mm EAR99 8536.10.00.40
ATC-40
Eaton Bussmann
$0.0114 Yes Transferred 32 V 32 V 40 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 32 VDC: 1000 A 1 kA UL INLINE/HOLDER BOX NO TAB/BLADE 5.25 mm 12.5 mm 19.3 mm EAR99 ROHS COMPLIANT Unknown
3-140-169
Schurter Electronic Components
$0.0293 Yes Active 32 V 60 A VERY FAST ELECTRIC FUSE 1400 J 1 ms 1 kA AEC-Q200; CE; CSA; CUL; UKCA; UL 8.4X9.4mm SURFACE MOUNT BAG YES WRAPAROUND 8.4 mm 4.7 mm 9.4 mm EAR99 8536.10.00.40
MP014126
SPC Multicomp
$0.0325 Active 250 V 4 A FAST ELECTRIC FUSE 4 J 35 A CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014121
SPC Multicomp
$0.0325 Active 250 V 5 A TIME LAG ELECTRIC FUSE 50 J 35 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014127
SPC Multicomp
$0.0325 Active 250 V 10 A FAST ELECTRIC FUSE 41 J 35 A CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014118
SPC Multicomp
$0.0325 Active 250 V 1 A TIME LAG ELECTRIC FUSE 3 J 50 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014117
SPC Multicomp
$0.0325 Active 250 V 500 mA TIME LAG ELECTRIC FUSE 50 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014120
SPC Multicomp
$0.0325 Active 250 V 4 A TIME LAG ELECTRIC FUSE 30 J 35 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40
MP014119
SPC Multicomp
$0.0325 Active 250 V 3.15 A TIME LAG ELECTRIC FUSE 15 J 50 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm EAR99 8536.10.00.40