Filter Your Search
31 - 40 of 1,263 results
|
BK/S500-630-R
Eaton Corporation
|
$0.3600 | Yes | Active | 250 V | 630 mA | FAST | ELECTRIC FUSE | 10 ms | 35 A | BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE | 125 °C | -40 °C | 5x20mm | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 20 mm | 5.2 mm | EATON CORP | compliant | EAR99 | Eaton | ||||||||||
|
SF-1206S500-2
Bourns Inc
|
$0.3793 | Yes | Yes | Active | 32 V | 5 A | SLOW | ELECTRIC FUSE | 2 J | 50 A | 5 s | UL | e3 | 105 °C | -20 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.55 mm | 600 µm | 3.1 mm | BOURNS INC | compliant | EAR99 | Bourns | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 | ||||
|
SF-0603S500-2
Bourns Inc
|
$0.3951 | Yes | Yes | Active | 35 V | 32 V | 5 A | SLOW | ELECTRIC FUSE | 50 A | 5 s | CUL; UL | e3 | 105 °C | -20 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 450 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | Bourns | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 | ||||
|
BK/S500-6.3-R
Eaton Bussmann
|
$0.3984 | Yes | Transferred | 250 V | 6.3 A | FAST | ELECTRIC FUSE | 69 J | 63 A | BSI; CSA; IEC; IMQ; SEMKO; UL; VDE | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5.2 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ROHS COMPLIANT | |||||||||||||
|
BK/S500-5-R
Eaton Bussmann
|
$0.4071 | Yes | Transferred | 250 V | 5 A | FAST | ELECTRIC FUSE | 42 J | 50 A | BSI; CSA; IEC; IMQ; SEMKO; UL; VDE | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5.2 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | Eaton | ROHS COMPLIANT | ||||||||||||||
|
BK/S500-500-R
Eaton Bussmann
|
$0.4077 | Yes | Transferred | 250 V | 500 mA | FAST | ELECTRIC FUSE | 35 A | BSI; CSA; IEC; IMQ; UL; VDE | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5.2 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ROHS COMPLIANT | ||||||||||||||
|
BK/S500-800-R
Eaton Bussmann
|
$0.4143 | Yes | Transferred | 250 V | 800 mA | FAST | ELECTRIC FUSE | 35 A | BSI; CSA; IEC; IMQ; SEMKO; UL; VDE | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5.2 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ROHS COMPLIANT | ||||||||||||||
|
BK/S500-4-R
Eaton Bussmann
|
$0.4457 | Yes | Transferred | 250 V | 4 A | FAST | ELECTRIC FUSE | 22 J | 40 A | BSI; CSA; IEC; IMQ; SEMKO; UL; VDE | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5.2 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ROHS COMPLIANT | |||||||||||||
|
1206SFS500F/32-2
Littelfuse Inc
|
$0.4906 | Yes | Obsolete | 32 V | 5 A | SLOW | ELECTRIC FUSE | 5 J | 50 A | UL | 125 °C | SURFACE MOUNT | YES | WRAPAROUND | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT | 8536.10.00.40 | ||||||||||||||
|
BK1/S500-315-R
Eaton Corporation
|
$0.5024 | Yes | Active | 250 V | 315 mA | FAST | ELECTRIC FUSE | 10 ms | 35 A | BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE | 125 °C | -40 °C | 5x20mm | INLINE/HOLDER | BAG | NO | Nickel (Ni) | END CAP | 20 mm | 5.2 mm | EATON CORP | compliant | EAR99 | Eaton | ROHS COMPLIANT |