Filter Your Search
1 - 10 of 979 results
|
RS5006MH-C
Rectron Semiconductor
|
Check for Price | Active | 50 A | 1.1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 450 A | 1 | R-PSFM-T4 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 2018-07-17 | ||||||||||
|
RS5006MHV-C
Rectron Semiconductor
|
Check for Price | Active | 50 A | 1.1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 450 A | 1 | R-PSFM-T4 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 2019-05-13 | |||||||||
|
MS500
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 500 mA | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 22 A | 1 | Not Qualified | S-PDSO-G4 | UL RECOGNIZED | TO-269AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 X 3 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | unknown | EAR99 | 8541.10.00.70 | TO-269AA | 4 | |||||
|
RS5007MH-C
Rectron Semiconductor
|
Check for Price | Active | 50 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 450 A | 1 | R-PSFM-T4 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 2018-07-17 | ||||||||||
|
RS5005MHV-C
Rectron Semiconductor
|
Check for Price | Active | 50 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 450 A | 1 | R-PSFM-T4 | AEC-Q101 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 2019-05-13 | |||||||||
|
S500
SEMIKRON
|
Check for Price | Obsolete | 800 mA | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 40 A | 1 | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SEMIKRON INTERNATIONAL | 4.70 X 3.90 MM, 2.40 MM HEIGHT, PLASTIC PACKAGE-4 | unknown | EAR99 | 8541.10.00.80 | 4 | |||||||||||
|
S500R7
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 800 mA | 950 mV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 44 A | 1 | 150 °C | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | |||||||||||||||||||||||
|
RS5005MH-C
Rectron Semiconductor
|
Check for Price | Active | 50 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 450 A | 1 | R-PSFM-T4 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 2018-07-17 | ||||||||||
|
S500
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 800 mA | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 40 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
S500
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 800 mA | 1.2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 40 A | 1 | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 |