Filter Your Search
41 - 50 of 1,033 results
|
BK/S505-1-R
Eaton Bussmann
|
$0.9458 | Yes | Transferred | 250 V | 1 A | TIME DELAY | ELECTRIC FUSE | 1.5 kA | MITI; SEMKO; UL | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5.2 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | Eaton | |||||||||
|
BK1-S505H-5-R
Eaton Corporation
|
$0.9900 | Yes | Active | 600 V | 400 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 71 J | 100 A | 10 ms | CUL; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | Eaton | ||
|
BK1-S505H-500-R
Eaton Corporation
|
$0.9900 | Yes | Active | 600 V | 400 V | 500 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 100 A | 5 ms | CUL; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | Eaton | |||
|
BK1-S505H-6.3-R
Eaton Corporation
|
$0.9900 | Yes | Active | 500 V | 400 V | 6.3 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 500 A | 111 J | 100 A | CCC; PSE/JET; TUV; UL | INLINE/HOLDER | BAG | NO | END CAP | 20 mm | 5.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | Eaton | ||||||
|
BK1-S505H-3.15-R
Eaton Corporation
|
$0.9900 | Yes | Active | 600 V | 400 V | 3.15 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 43 J | 100 A | CCC; PSE/JET; TUV; UL | INLINE/HOLDER | BAG | NO | END CAP | 20 mm | 5.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | |||||||
|
BK1-S505H-1.6-R
Eaton Corporation
|
$0.9900 | Yes | Active | 600 V | 400 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 6 J | 100 A | PSE/JET; UL | INLINE/HOLDER | BAG | NO | END CAP | 20 mm | 5.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | |||||||
|
BK1-S505H-1.25-R
Eaton Corporation
|
$0.9900 | Yes | Active | 600 V | 400 V | 1.25 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 2 J | 100 A | PSE/JET; UL | INLINE/HOLDER | BAG | NO | END CAP | 20 mm | 5.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | |||||||
|
BK1-S505H-2.5-R
Eaton Corporation
|
$0.9900 | Yes | Active | 600 V | 400 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 24 J | 100 A | CCC; PSE/JET; TUV; UL | INLINE/HOLDER | BAG | NO | END CAP | 20 mm | 5.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | Eaton | ||||||
|
BK1-S505H-1-R
Eaton Corporation
|
$0.9900 | Yes | Active | 600 V | 400 V | 1 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 1 J | 100 A | 5 ms | CUL; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | Eaton | ||
|
BK1-S505H-2-R
Eaton Corporation
|
$0.9900 | Yes | Active | 600 V | 400 V | 2 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 11 J | 100 A | 10 ms | CUL; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | Eaton |