Parametric results for: controllerds3+e3hdlc under Assembly Items

Filter Your Search

11 - 20 of 1,167,551 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
56118-8328
Molex
$0.0063 Yes Active 24 AWG 28 AWG CONTACT MALE SQ PIN-SKT NO NO NO CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP 0.154 inch Compliant
1SNA230000R1200
TE Connectivity
$0.0067 Yes Active 110 °C -55 °C TERMINAL BLOCK ACCESSORY 0 AWG Compliant
2238007-1
TE Connectivity
$0.0069 Yes Active 22 AWG 26 AWG 250 V MALE 4.5 A 105 °C -55 °C 0.067 inch 0.051 inch DISCRETE WIRE CONNECTOR ACCESSORY 0.36 mm2 SIGNAL 31.49 BRASS CRIMP 22 AWG Compliant
L17RRD1F11400
Amphenol Communications Solutions
$0.0072 Yes Active 20 AWG 24 AWG 10 mΩ 500 V CONTACT FEMALE SQ PIN-SKT 5 A NO NO NO 125 °C -55 °C 0.079 inch 0.047 inch CONNECTOR ACCESSORY 78 BRASS STRAIGHT CRIMP 0.182 inch Compliant
MC346773
SPC Multicomp
$0.0072 Yes Active 16 AWG 28 AWG 10 mΩ 600 V 600 V CONTACT FEMALE SQ PIN-SKT 9 A NO NO NO 105 °C -40 °C CONNECTOR ACCESSORY BRASS/PHOSPHOR BRONZE STRAIGHT CRIMP 0.169 inch Unknown
172782-7
TE Connectivity
$0.0072 Yes Active 22 AWG 26 AWG MALE 4 A 105 °C -40 °C 0.059 inch 0.055 inch CONNECTOR ACCESSORY 0.4 mm2 SIGNAL BRASS CRIMP 22 AWG Compliant
SZH-002T-P0.5
JST Manufacturing
$0.0077 Yes Active 26 AWG 28 AWG 20 mΩ 50 V 50 V CONTACT FEMALE 1 A CSA; UL NO NO NO 85 °C -25 °C 0.043 inch 0.031 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP 0.087 inch Unknown EAR99
98658-1211
Molex
$0.0078 Yes Yes Active CONTACT FEMALE SQUARE PIN-SOCKET CONTACT FINISH: TIN NO NO NO CONNECTOR ACCESSORY 118 COPPER ALLOY STRAIGHT CRIMP 0.22 inch Compliant EAR99 8536.90.40.00
1735801-1
TE Connectivity
$0.0082 Yes Yes Active 24 AWG 30 AWG 250 V 250 V CONTACT FEMALE 3 A TERMINATION: TIN (80) NO NO NO 105 °C -25 °C DISCRETE WIRE CONNECTOR ACCESSORY 0.05 mm2 SIGNAL PHOSPHOR BRONZE STRAIGHT 1735447, 2041423 24 AWG Compliant
735075
TE Connectivity
$0.0085 Yes Active FEMALE 105 °C -40 °C CONNECTOR ACCESSORY STRAIGHT 0 AWG Compliant