Parametric results for: PROCEED%20PCD3 under Assembly Items

Filter Your Search

41 - 50 of 1,889,624 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DF57-2830SCF
Hirose Electric Co Ltd
$0.0155 Yes Active 28 AWG 30 AWG 50 V 50 V CONTACT FEMALE BELLOWED TYPE 2.5 A CONTACT FINISH: TIN NO NO NO 85 °C -35 °C 0.025 inch 0.02 inch DISCRETE WIRE CONNECTOR ACCESSORY 39 PHOSPHOR BRONZE STRAIGHT CRIMP 0.063 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose
926539-6
TE Connectivity
$0.0155 Yes Active HOUSING CONNECTOR ACCESSORY POLYPROPYLENE TE CONNECTIVITY LTD compliant TE Connectivity
35746-0110
Molex
$0.0159 Yes Yes Active 20 AWG 22 AWG CONTACT FEMALE CONTACT FINISH: TIN NO NO NO CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP 0.256 inch MOLEX LLC compliant EAR99 8536.90.40.00 Molex
2329909-1
TE Connectivity
$0.0161 Yes Active 22 AWG 26 AWG 600 V 600 V MALE 5 A 105 °C -30 °C 0.083 inch 0.051 inch DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 0.3 mm2 POWER BRASS STRAIGHT CRIMP CAP HOUSING 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1969443-3
TE Connectivity
$0.0162 Yes Active 105 °C -55 °C CONNECTOR ACCESSORY GLASS FILLED POLYAMIDE 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1969443-3
TE Connectivity
$0.0162 Yes Active 105 °C -55 °C CONNECTOR ACCESSORY GLASS FILLED POLYAMIDE 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
172782-7
TE Connectivity
$0.0162 Yes Active 22 AWG 26 AWG MALE 4 A 105 °C -40 °C 0.059 inch 0.055 inch CONNECTOR ACCESSORY 0.4 mm2 SIGNAL BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1544445-1
TE Connectivity
$0.0165 Yes Yes Active CONNECTOR ACCESSORY PHOSPHOR BRONZE SOLDER 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
560124-0101
Molex
$0.0167 Yes Active CONNECTOR ACCESSORY MOLEX LLC compliant EAR99 8536.90.40.00 Molex
2329906-1
TE Connectivity
$0.0167 Yes Active 18 AWG 20 AWG 600 V 600 V MALE 8 A 105 °C -30 °C DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 0.8 mm2 POWER BRASS STRAIGHT CRIMP CAP HOUSING 18 AWG TE CONNECTIVITY LTD compliant TE Connectivity