Parametric results for: 125CTDC-R under Assembly Items

Filter Your Search

1 - 10 of 492,582 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
33001-4002
Molex
$0.0043 Yes Active 18 AWG 20 AWG 14 V CONTACT FEMALE SQ PIN-SKT NO NO NO 0.1 inch TERMINAL ACCESSORY POWER 30 COPPER ALLOY STRAIGHT CRIMP
3202465
Phoenix Contact
$0.0047 Yes Active FERRULE CSA NO NO NO 105 °C -40 °C TERMINAL BLOCK ACCESSORY COPPER ALLOY
CI14T011PE0
Cvilux Corporation
$0.0055 Yes Active CONNECTOR ACCESSORY
CI44T011PP0
Cvilux Corporation
$0.0058 Yes Active
DF57-2830SCF
Hirose Electric Co Ltd
$0.0061 Yes Active 28 AWG 30 AWG 10 mΩ 50 V 50 V CONTACT FEMALE SQ PIN-SKT 2.5 A NO NO NO 85 °C -35 °C 0.025 inch 0.02 inch DISCRETE WIRE CONNECTOR ACCESSORY 39 PHOSPHOR BRONZE STRAIGHT CRIMP DF57 CONNECTOR 0.063 inch
CI11T011PP0
Cvilux Corporation
$0.0076 Yes Active 28 AWG 32 AWG 20 mΩ 500 V CONTACT FEMALE SQ PIN-SKT 1 A UL NO NO NO 85 °C -25 °C CONNECTOR ACCESSORY STAMPED, STRIP SIGNAL GLASS FILLED POLYESTER PHOSPHOR BRONZE STRAIGHT CRIMP 0.079 inch
10156613-2101LF
Amphenol Communications Solutions
$0.0080 Yes Active 22 AWG 24 AWG 250 V 250 V CONTACT FEMALE BELLOWED TYPE 2 A UL NO NO NO 105 °C -40 °C 0.063 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE RIGHT ANGLE CRIMP 0.136 inch
2238007-1
TE Connectivity
$0.0086 Yes Active 22 AWG 26 AWG 250 V MALE 4.5 A 105 °C -55 °C 0.067 inch 0.051 inch DISCRETE WIRE CONNECTOR ACCESSORY 0.36 mm2 SIGNAL 31.49 BRASS CRIMP 22 AWG
1-2321921-1
TE Connectivity
$0.0086 Yes Active 22 AWG 26 AWG 250 V FEMALE 3 A 105 °C -30 °C DISCRETE WIRE CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE CRIMP 22 AWG
56118-8328
Molex
$0.0088 Yes Active 24 AWG 28 AWG CONTACT MALE SQ PIN-SKT NO NO NO CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP 0.154 inch