Filter Your Search
1 - 10 of 492,580 results
|
|
3202465
Phoenix Contact
|
$0.0048 Buy | Yes | Active | FERRULE | CSA | NO | NO | NO | 105 °C | -40 °C | TERMINAL BLOCK ACCESSORY | COPPER ALLOY | ||||||||||||||||||||||||
|
|
CI14T011PE0
Cvilux Corporation
|
$0.0055 Buy | Yes | Active | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||
|
|
CI44T011PP0
Cvilux Corporation
|
$0.0058 Buy | Yes | Active | |||||||||||||||||||||||||||||||||
|
|
2238007-1
TE Connectivity
|
$0.0060 Buy | Yes | Active | 22 AWG | 26 AWG | 250 V | MALE | 4.5 A | 105 °C | -55 °C | 0.067 inch | 0.051 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.36 mm2 | SIGNAL | 31.49 | BRASS | CRIMP | 22 AWG | ||||||||||||||||
|
|
CI11T011PP0
Cvilux Corporation
|
$0.0076 Buy | Yes | Active | 28 AWG | 32 AWG | 20 mΩ | 500 V | CONTACT | FEMALE | SQ PIN-SKT | 1 A | UL | NO | NO | NO | 85 °C | -25 °C | CONNECTOR ACCESSORY | STAMPED, STRIP | SIGNAL | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.079 inch | |||||||||||
|
|
33001-4002
Molex
|
$0.0078 Buy | Yes | Active | 18 AWG | 20 AWG | 14 V | CONTACT | FEMALE | SQ PIN-SKT | NO | NO | NO | 0.1 inch | TERMINAL ACCESSORY | POWER | 30 | COPPER ALLOY | STRAIGHT | CRIMP | |||||||||||||||||
|
|
DF57-2830SCF
Hirose Electric Co Ltd
|
$0.0080 Buy | Yes | Active | 28 AWG | 30 AWG | 10 mΩ | 50 V | 50 V | CONTACT | FEMALE | SQ PIN-SKT | 2.5 A | NO | NO | NO | 85 °C | -35 °C | 0.025 inch | 0.02 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 39 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | DF57 CONNECTOR | 0.063 inch | |||||||||
|
|
10156613-2101LF
Amphenol Communications Solutions
|
$0.0080 Buy | Yes | Active | 22 AWG | 24 AWG | 250 V | 250 V | CONTACT | FEMALE | BELLOWED TYPE | 2 A | UL | NO | NO | NO | 105 °C | -40 °C | 0.063 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | RIGHT ANGLE | CRIMP | 0.136 inch | |||||||||||||
|
|
1-2321921-1
TE Connectivity
|
$0.0086 Buy | Yes | Active | 22 AWG | 26 AWG | 250 V | FEMALE | 3 A | 105 °C | -30 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | CRIMP | 22 AWG | ||||||||||||||||||||
|
|
56118-8328
Molex
|
$0.0088 Buy | Yes | Active | 24 AWG | 28 AWG | CONTACT | MALE | SQ PIN-SKT | NO | NO | NO | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.154 inch |