Filter Your Search
1 - 10 of 26 results
|
SDG5030SX
Nidec Copal (USA) Corporation
|
Check for Price | Obsolete | 50 mA | 28 V | 100000 Cycle(s) | 0.2 mΩ | 12 | SP12T | CIRCULAR | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | DOUBLE DUST RESISTANT | 0.05A@28VAC | 0.05A@28VDC | 50 mA | ON-ON | 28 V | 500VDC V | 100 MΩ | PANEL MOUNT | BLACK | MATTE | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | 0.079 inch | 16.002 mm | 28.4988 mm | 30.5054 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
SDG5030SX
Fujisoku Corporation
|
Check for Price | Transferred | 50 mA | 28 V | 100000 Cycle(s) | 0.2 mΩ | 12 | SP12T | CIRCULAR | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | DOUBLE DUST RESISTANT | 0.05A@28VAC | 0.05A@28VDC | 50 mA | ON-ON | 28 V | 500VDC V | 100 MΩ | PANEL MOUNT | BLACK | MATTE | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | 0.079 inch | 16.002 mm | 28.4988 mm | 30.5054 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
SDG5030SX
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | 50 mA | 28 V | 100000 Cycle(s) | 0.2 mΩ | 12 | SP12T | CIRCULAR | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | DOUBLE DUST RESISTANT | 0.05A@28VAC | 0.05A@28VDC | 50 mA | ON-ON | 28 V | 500VDC V | 100 MΩ | PANEL MOUNT | BLACK | MATTE | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | 0.079 inch | 16.002 mm | 28.4988 mm | 30.5054 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
SDG5560SX
Nidec Copal (USA) Corporation
|
Check for Price | Obsolete | 50 mA | 28 V | 100000 Cycle(s) | 0.2 mΩ | 11 | SP11T | CIRCULAR | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | DOUBLE DUST RESISTANT | 0.05A@28VAC | 0.05A@28VDC | 50 mA | ON-ON | 28 V | 500VDC V | 100 MΩ | PANEL MOUNT | BLACK | MATTE | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | 0.079 inch | 16.002 mm | 28.4988 mm | 30.5054 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
SDG5560SX
Fujisoku Corporation
|
Check for Price | Transferred | 50 mA | 28 V | 100000 Cycle(s) | 0.2 mΩ | 11 | SP11T | CIRCULAR | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | DOUBLE DUST RESISTANT | 0.05A@28VAC | 0.05A@28VDC | 50 mA | ON-ON | 28 V | 500VDC V | 100 MΩ | PANEL MOUNT | BLACK | MATTE | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | 0.079 inch | 16.002 mm | 28.4988 mm | 30.5054 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
SDG5560SX
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | 50 mA | 28 V | 100000 Cycle(s) | 0.2 mΩ | 11 | SP11T | CIRCULAR | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | DOUBLE DUST RESISTANT | 0.05A@28VAC | 0.05A@28VDC | 50 mA | ON-ON | 28 V | 500VDC V | 100 MΩ | PANEL MOUNT | BLACK | MATTE | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | 0.079 inch | 16.002 mm | 28.4988 mm | 30.5054 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
SDG5650SX
Fujisoku Corporation
|
Check for Price | Transferred | 50 mA | 28 V | 100000 Cycle(s) | 0.2 mΩ | 10 | BINARY CODED DECIMAL | CIRCULAR | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | DOUBLE DUST RESISTANT | 0.05A@28VAC | 0.05A@28VDC | 50 mA | ON-ON | 28 V | 500VDC V | 1 GΩ | PANEL MOUNT | BLACK | MATTE | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | 0.079 inch | 16.002 mm | 28.4988 mm | 30.5054 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
SDG5102SX
Nidec Copal (USA) Corporation
|
Check for Price | Obsolete | 50 mA | 28 V | 1000000 Cycle(s) | 0.2 mΩ | 10 | BINARY CODED DECIMAL | CIRCULAR | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | DOUBLE DUST RESIS.,EVEN PARITY | 0.05A@28VAC | 0.05A@28VDC | 50 mA | ON-ON | 28 V | 500VDC V | 1 GΩ | PANEL MOUNT | BLACK | MATTE | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | 0.079 inch | 16.002 mm | 28.4988 mm | 30.5054 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
SDG5101DX
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | 50 mA | 28 V | 1000000 Cycle(s) | 0.2 mΩ | 10 | BINARY CODED DECIMAL | CIRCULAR | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | DOUBLE DUST RESIS.,ODD PARITY | 0.05A@28VAC | 0.05A@28VDC | 50 mA | ON-ON | 28 V | 500VDC V | 1 GΩ | PANEL MOUNT | BLACK | MATTE | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | 0.079 inch | 16.002 mm | 28.4988 mm | 30.5054 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | ||
|
SDG5650SX
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | 50 mA | 28 V | 100000 Cycle(s) | 0.2 mΩ | 10 | BINARY CODED DECIMAL | CIRCULAR | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | DOUBLE DUST RESISTANT | 0.05A@28VAC | 0.05A@28VDC | 50 mA | ON-ON | 28 V | 500VDC V | 1 GΩ | PANEL MOUNT | BLACK | MATTE | BLACK | BREAK-BEFORE-MAKE | NO | SOLDER LUG | 0.079 inch | 16.002 mm | 28.4988 mm | 30.5054 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 |