Filter Your Search
11 - 20 of 378 results
|
SM144AC-H0-D3-A1-P0
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 14 Mbps | MODEM-DATA/FAX | FULL DUPLEX | 14.4 kbps | 1 | 80 mA | COMMERCIAL | R-XDMA-P63 | e0 | Not Qualified | 70 °C | 63 | UNSPECIFIED | DIP | DIP64(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CONEXANT SYSTEMS | DIP, DIP64(UNSPEC) | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SM144ACW-H0-D0-A0-P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 14 Mbps | MODEM-DATA/FAX | FULL DUPLEX | 14.4 kbps | 1 | 80 mA | COMMERCIAL | R-XDMA-P63 | e0 | Not Qualified | 70 °C | 63 | UNSPECIFIED | DIP | DIP64(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CONEXANT SYSTEMS | DIP, DIP64(UNSPEC) | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SM144ACW-H1-D1-A0-P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 14 Mbps | MODEM-DATA/FAX | FULL DUPLEX | 14.4 kbps | 1 | 82 mA | COMMERCIAL | R-XDMA-P63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SM14KESD58
Microsemi Corporation
|
Check for Price | Transferred | AVALANCHE | O-LELF-R2 | 200 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | 8541.10.00.50 | EAR99 | 64.4 V | ISOLATED | 107 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-213AB | 4 kW | 1 | UNIDIRECTIONAL | 2.5 W | 58 V | ||||||||||||||||||||||
|
SM14KESD43A
Microsemi Corporation
|
Check for Price | Transferred | AVALANCHE | O-LELF-R2 | 200 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | 8541.10.00.50 | EAR99 | 47.8 V | ISOLATED | 75.5 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-213AB | 4 kW | 1 | UNIDIRECTIONAL | 2.5 W | 43 V | ||||||||||||||||||||||
|
SM14KESD40A
Microsemi Corporation
|
Check for Price | Transferred | AVALANCHE | O-LELF-R2 | 200 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | 8541.10.00.50 | EAR99 | 44.4 V | ISOLATED | 70.1 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-213AB | 4 kW | 1 | UNIDIRECTIONAL | 2.5 W | 40 V | ||||||||||||||||||||||
|
SM14KESD78
Microsemi Corporation
|
Check for Price | Transferred | AVALANCHE | O-LELF-R2 | 200 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | 8541.10.00.50 | EAR99 | 86.7 V | ISOLATED | 145 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-213AB | 4 kW | 1 | UNIDIRECTIONAL | 2.5 W | 78 V | ||||||||||||||||||||||
|
SM14KESD17A
Microsemi Corporation
|
Check for Price | Transferred | AVALANCHE | O-LELF-R2 | 200 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | 8541.10.00.50 | EAR99 | 18.9 V | ISOLATED | 39.8 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-213AB | 4 kW | 1 | UNIDIRECTIONAL | 2.5 W | 17 V | ||||||||||||||||||||||
|
SM144ACW-H1-D3-A1-P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 14 Mbps | MODEM-DATA/FAX | FULL DUPLEX | 14.4 kbps | 1 | 82 mA | COMMERCIAL | R-XDMA-P63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SM140A
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | SCHOTTKY | 125 °C | YES | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1 | 40 V | 550 mV | 40 A | 1 | 1 A |