Filter Your Search
1 - 10 of 447 results
|
SM14KESD48
Microsemi Corporation
|
Check for Price | Transferred | 88.8 V | 2.5 W | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SM14KESD58
Microsemi Corporation
|
Check for Price | Transferred | 107 V | 2.5 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SM14KESD43A
Microsemi Corporation
|
Check for Price | Transferred | 75.5 V | 2.5 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SM14KESD40A
Microsemi Corporation
|
Check for Price | Transferred | 70.1 V | 2.5 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SM14KESD78
Microsemi Corporation
|
Check for Price | Transferred | 145 V | 2.5 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SM14KESD17A
Microsemi Corporation
|
Check for Price | Transferred | 39.8 V | 2.5 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SM14KESD100
Microsemi Corporation
|
Check for Price | Transferred | 185 V | 2.5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SM14M08C-T13
ProTek Devices
|
Check for Price | No | Obsolete | 26.6 V | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 8 V | 10 | AVALANCHE | 800 W | Not Qualified | R-PDSO-G14 | e0 | 1 | 245 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PROTEK DEVICES | R-PDSO-G14 | compliant | EAR99 | 8541.10.00.50 | SOD | 14 | |||||||
|
SM14KESD5.0
Microsemi Corporation
|
Check for Price | Obsolete | 17.1 V | 2.5 W | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SM14KESD10
Microsemi Corporation
|
Check for Price | Transferred | 30.9 V | 2.5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 4 kW | O-LELF-R2 | DO-213AB | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 |