Parametric results for: M22759-32-22-96 under Wires and Cables

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m22759322296 Sorted By: Number of Conductors
Select parts from the table below to compare.
Compare
Compare
M22759/32-22-96
TE Connectivity
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 22 AWG 600 V MIL-DTL-22759 NO NO NO 150 °C -65 °C MIL-DTL-22759 COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 MODIFIED RADIATION CROSS-LINKED ETFE POLYMER NO 22 AWG TIN 1.09 mm 19X34 TE CONNECTIVITY LTD compliant