Filter Your Search
1 - 1 of 1 results
|
M22759/32-22-96
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 22 AWG | 600 V | MIL-DTL-22759 | NO | NO | NO | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | MODIFIED RADIATION CROSS-LINKED ETFE POLYMER | NO | 22 AWG | TIN | 1.09 mm | 19X34 | TE CONNECTIVITY LTD | compliant |