Filter Your Search
41 - 50 of 198 results
|
N520CH08
IXYS UK Westcode
|
Check for Price | Obsolete | 1310 kA | 60 mA | 1 A | 300 mA | 800 V | 1.986 kA | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 15 kA | 60 mA | 800 V | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -30 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
N520CH10JOO
IXYS Corporation
|
Check for Price | Obsolete | 2200 kA | 60 mA | 1 A | 300 mA | 1 kV | 1.986 kA | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 15.5 kA | 60 mA | 1 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
2N5207HR
Digitron Semiconductors
|
Check for Price | No | Active | 2.3 V | 22 kA | 1.7 mA | 200 mA | 40 mA | 1.2 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 100 V/us | 2 V | 355 A | 1.7 mA | 1.2 kV | TO-48 | O-MUPM-D2 | e0 | MIL-PRF-19500 | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | |||
|
N520CH12LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 2200 kA | 60 mA | 1 A | 300 mA | 1.2 kV | 1.986 kA | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 15.5 kA | 60 mA | 1.2 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
2N5205
Intersil Corporation
|
Check for Price | Obsolete | 22 kA | 2.5 mA | 200 mA | 80 mA | 800 V | SCR | 100 V/us | 3 V | 300 A | 125 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||||||||
|
2N5206E3
Microsemi Corporation
|
Check for Price | Obsolete | SCR | MICROSEMI CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
N520CH12KOO
IXYS UK Westcode
|
Check for Price | Obsolete | 2200 kA | 60 mA | 1 A | 300 mA | 1.2 kV | 1.986 kA | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 15.5 kA | 60 mA | 1.2 kV | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
2N5206HR
Digitron Semiconductors
|
Check for Price | No | Active | 2.3 V | 22 kA | 2 mA | 200 mA | 40 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 100 V/us | 2 V | 355 A | 2 mA | 1 kV | TO-48 | O-MUPM-D2 | e0 | MIL-PRF-19500 | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | |||
|
2N5205HR
Digitron Semiconductors
|
Check for Price | No | Active | 2.3 V | 22 kA | 2.5 mA | 200 mA | 40 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 100 V/us | 2 V | 355 A | 2.5 mA | 800 V | TO-48 | O-MUPM-D2 | e0 | MIL-PRF-19500 | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | |||
|
N520CH06KOO
IXYS UK Westcode
|
Check for Price | Obsolete | 2200 kA | 60 mA | 1 A | 300 mA | 600 V | 1.986 kA | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 15.5 kA | 60 mA | 600 V | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 |