Parametric results for: SP-2541 under Audio/RCA Connectors

Filter Your Search

1 - 10 of 143,303 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NMJ4HHD2
Neutrik USA Inc
$0.0602 Active FEMALE 10000 Cycles BOARD 6.3mm AUDIO AG RIGHT ANGLE 15 mΩ 3 A 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 1 79u inch SOLDER 0.622 inch 1.293 inch 0.717 inch 0.157 inch NEUTRIK AG compliant EAR99 8536.69.40.10 Neutrik
FC68128
Cliff Electronic Components
$0.1795 Yes Active BOARD 3.5mm AUDIO NOT SPECIFIED 1X1 HORIZONTAL 1 NO NO NO JACK NOT SPECIFIED 4 GENERAL PURPOSE SOLDER CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS
NRJ6HM-1-AU
Neutrik USA Inc
$0.2108 Yes Active FEMALE 10000 Cycles BOARD AND PANEL GENERAL PURPOSE AUDIO NOT SPECIFIED RIGHT ANGLE STANDARD: IEC 60603-11, EIA RS 453 10 mΩ 3 A STEREO 1X1 HORIZONTAL 1000VDC V 1 GΩ RIGHT ANGLE 1 POLAR PIN POSITION NO YES NO -25 °C 70 °C JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 3 GENERAL PURPOSE 8u inch SOLDER 0.5 inch 1.299 inch 0.62 inch 0.124 inch NEUTRIK AG compliant EAR99 8536.69.40.10 Neutrik
SPC21349
SPC Multicomp
$0.2122 Yes Active FEMALE 5000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE RCA RIGHT ANGLE 30 mΩ PHONO 500VAC V 100 MΩ RIGHT ANGLE 1 POLARIZED HOUSING PEG JACK RND PIN-SKT BLACK LOCKING ONE 3 SOLDER 0.197 inch 0.551 inch 0.472 inch 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
NRJ4HH-1
Neutrik USA Inc
$0.2327 Active MALE 10000 Cycles BOARD 6.3mm AUDIO AG RIGHT ANGLE 10 mΩ 3 A MONO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLAR PIN POSITION -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 2 79u inch SOLDER 0.5 inch 0.957 inch 0.62 inch 0.128 inch NEUTRIK AG compliant EAR99 8536.69.40.10 Neutrik
NRJ4HF
Neutrik USA Inc
$0.2327 Active MALE 10000 Cycles BOARD 6.3mm AUDIO AG RIGHT ANGLE 10 mΩ 3 A MONO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLAR PIN POSITION -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 2 79u inch SOLDER 0.5 inch 0.957 inch 0.62 inch 0.128 inch NEUTRIK AG compliant EAR99 8536.69.40.10 Neutrik
NMJ6HHD2
Neutrik USA Inc
$0.2426 Active FEMALE 10000 Cycles BOARD 6.3mm AUDIO AG RIGHT ANGLE 15 mΩ 3 A STEREO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 1 79u inch SOLDER 0.622 inch 1.293 inch 0.717 inch 0.157 inch NEUTRIK AG compliant EAR99 8536.69.40.10 Neutrik
NC3FAV-0
Neutrik USA Inc
$0.2524 Active XLR unknown Neutrik
NC3MAHL
Neutrik USA Inc
$0.2532 Active XLR unknown Neutrik
ASJ-5-3
Adam Technologies Inc
$0.2680 Contact Manufacturer 5000 Cycles 3.5mm AUDIO SN ON CU 30 mΩ 1 A STEREO 500VAC V 100 MΩ 1 UL, CSA -25 °C 85 °C JACK COPPER ALLOY RND PIN-SKT BLACK LOCKING ONE ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.10 Adam Tech