Parametric results for: STX-3500-4NTR under Audio/RCA Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: stx35004ntr Sorted By: Number of Poles
Select parts from the table below to compare.
Compare
Compare
STX-3500-4N-TR
Kycon Inc
Check for Price Yes Yes Active STX-3500 BOARD AUDIO/RCA CONNECTOR SILVER OVER NICKEL 94V-0 1X1 HORIZONTAL 1 NO NO e4 NO JACK SILVER OVER NICKEL COPPER ALLOY 4 GENERAL PURPOSE SURFACE MOUNT KYCON INC ROHS COMPLIANT unknown
STX-3500-4NTR
Kycon Inc
Check for Price Active STX-3500 MALE 5000 Cycles BOARD THERMOPLASTIC AUDIO/RCA CONNECTOR AG ON NI RIGHT ANGLE ROHS COMPLIANT 100 mΩ 300 mA STEREO 700VAC V 100 MΩ RIGHT ANGLE 1 COMMERCIAL UL -25 °C 85 °C PEG JACK COPPER ALLOY RND PIN-SKT BLACK LOCKING ONE 4 SURFACE MOUNT 0.197 inch 0.669 inch 0.236 inch KYCON INC unknown Kycon
STX-3500-4N--TR
Kycon Inc
Check for Price Yes Yes Active MALE 5000 Cycles BOARD POLYETHYLENE 3.5 MM AUDIO SILVER OVER NICKEL RIGHT ANGLE 94V-0 100 mΩ 300 mA STEREO 1X1 HORIZONTAL 700VAC V 29.3568 N 100 MΩ RIGHT ANGLE 1 POLAR PIN POSITION 1.946 N NO NO e4 NO UL, CSA -25 °C 85 °C PEG JACK Silver (Ag) - with Nickel (Ni) barrier COPPER ALLOY RND PIN-SKT BLACK LOCKING NON-THREADED ONE 4 GENERAL PURPOSE SURFACE MOUNT 0.197 inch 0.669 inch 0.236 inch KYCON INC ROHS COMPLIANT compliant EAR99 8536.69.40.10