Parametric results for: a)987kxw)com+色女Φ71989ЗЗ30... under Combination Line Connectors

Filter Your Search

31 - 40 of 52,898 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
917687-1
TE Connectivity
$0.0780 Yes Yes Active 3 3 A FEMALE 30 Cycles CABLE POLYAMIDE66 POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.5 mm COMPATIBLE CONTACTS: 917684-1, 917683-1 NO 5.7824 N 500 MΩ 3A 1 POLARIZED HOUSING 250 V 20 AWG .199882 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.279 inch 11 inch 10 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30 TE Connectivity
1473672-2
TE Connectivity
$0.0780 Yes Active 4 FEMALE CABLE POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.2 mm NO 115/230VAC 1 POLARIZED 12 V NO NO NO UL 94-HB -30 °C 100 °C PLUG NOT APPLICABLE SQ PIN-SKT NO YES NO GENERAL PURPOSE NO 0.465 inch 0.447 inch 0.748 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-480435-0
TE Connectivity
$0.0789 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 FASTON NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE BLADE PIN-SKT NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.235 inch 0.775 inch 0.308 inch TE CONNECTIVITY LTD compliant TE Connectivity
174712-1
TE Connectivity
$0.0799 Yes Yes Active 2 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 6.65 mm POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
2-174712-1
TE Connectivity
$0.0823 Active 2 POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 6.65 mm NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD unknown EAR99 8536.69.40.30 TE Connectivity
1969612-2
TE Connectivity
$0.0845 Yes Active 2 10 mΩ MALE 30 Cycles CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 1 GΩ 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG S0P2 NOT APPLICABLE NO YES NATURAL 0.165 inch NO FRICTION RAMP LOCKING ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.417 inch 0.213 inch TE CONNECTIVITY LTD compliant TE Connectivity
154719-2
TE Connectivity
$0.0854 Yes Active 1 CABLE GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.96 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
1969597-2
TE Connectivity
$0.0859 Yes Active 2 FEMALE CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-2 -40 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE SQ PIN-SKT NO YES NATURAL 0.165 inch NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.779 inch 0.461 inch 0.213 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1971771-2
TE Connectivity
$0.0867 Yes Obsolete COMBINATION LINE CONNECTOR NOT SPECIFIED NOT SPECIFIED TE CONNECTIVITY LTD compliant TE Connectivity
1-1971771-2
TE Connectivity
$0.0867 Yes Obsolete COMBINATION LINE CONNECTOR NOT SPECIFIED NOT SPECIFIED TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity