Parametric results for: a)987kxw)com+色女Φ71989ЗЗ30... under Combination Line Connectors

Filter Your Search

41 - 50 of 52,898 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
316533-1
TE Connectivity
$0.0868 Yes Active 4 3 A MALE BOARD GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 1 2.5 mm NO 3A STRAIGHT 1 POLARIZED 250 V NO NO NO UL 94V-0 -30 °C 105 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE RECTANGULAR NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO 31.49u inch SOLDER 0.38 inch 0.126 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.30 TE Connectivity
1-1971771-4
TE Connectivity
$0.0876 Yes Obsolete COMBINATION LINE CONNECTOR NOT SPECIFIED NOT SPECIFIED TE CONNECTIVITY LTD compliant TE Connectivity
1-1971771-4
TE Connectivity
$0.0876 Yes Obsolete COMBINATION LINE CONNECTOR NOT SPECIFIED NOT SPECIFIED TE CONNECTIVITY LTD compliant TE Connectivity
1-1703062-2
TE Connectivity
$0.0882 Yes Active 2 MALE PANEL POLYAMIDE66 POWER CONNECTOR NOT APPLICABLE 1 6.35 mm NO 115/230VAC 1 NO NO NO CSA, UL, V 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE RECTANGULAR POWER NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP 1.079 inch 0.55 inch TE CONNECTIVITY LTD unknown TE Connectivity
172074-1
TE Connectivity
$0.0906 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170324, 170325, 170326 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.201 inch 0.957 inch 0.331 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
880305
TE Connectivity
$0.0941 Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 NO 115/230VAC 1 NO NO NO -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.37 inch 0.902 inch 0.9 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1969614-2
TE Connectivity
$0.0951 Yes Active 2 FEMALE CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE SQ PIN-SKT NO YES NATURAL 0.165 inch NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.779 inch 0.419 inch 0.213 inch TE CONNECTIVITY LTD compliant TE Connectivity
177627-1
TE Connectivity
$0.0994 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE POSITIVE LOCK, COMPATIBLE CONTACTS:170327-1; 170328-1; 170329-1 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.30 TE Connectivity
1969598-4
TE Connectivity
$0.1000 Yes Active 4 10 mΩ MALE 30 Cycles CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 1 GΩ 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-2 -40 °C 105 °C PLUG S0P4 NOT APPLICABLE NO YES NATURAL 0.165 inch NO FRICTION RAMP LOCKING ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.378 inch 0.378 inch TE CONNECTIVITY LTD compliant TE Connectivity
626057
TE Connectivity
$0.1009 Yes Yes Active 4 MALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 5 mm NO 115/230VAC 1 NO NO NO -40 °C 105 °C NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.433 inch 1.08 inch 1.08 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT