Filter Your Search
31 - 40 of 52,886 results
|
917687-1
TE Connectivity
|
$0.0780 | Yes | Yes | Active | 3 | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE66 | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.5 mm | COMPATIBLE CONTACTS: 917684-1, 917683-1 | NO | 5.7824 N | 500 MΩ | 3A | 1 | POLARIZED HOUSING | 250 V | 20 AWG | .199882 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.279 inch | 11 inch | 10 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||
|
1473672-2
TE Connectivity
|
$0.0780 | Yes | Active | 4 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 2.2 mm | NO | 115/230VAC | 1 | POLARIZED | 12 V | NO | NO | NO | UL | 94-HB | -30 °C | 100 °C | PLUG | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NO | GENERAL PURPOSE | NO | 0.465 inch | 0.447 inch | 0.748 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
1318954-6
TE Connectivity
|
$0.0839 | Yes | Active | 1 | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
1969597-2
TE Connectivity
|
$0.0859 | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE66 | NYLON6/6 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 2 | 4.2 mm | NO | 115/230VAC | STRAIGHT | 1 | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NATURAL | 0.165 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.779 inch | 0.461 inch | 0.213 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
1-480435-0
TE Connectivity
|
$0.0861 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | FASTON | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | BLADE PIN-SKT | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.235 inch | 0.775 inch | 0.308 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
1-1971771-2
TE Connectivity
|
$0.0867 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1971771-2
TE Connectivity
|
$0.0867 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
316533-1
TE Connectivity
|
$0.0874 | Yes | Active | 4 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 2.5 mm | NO | 3A | STRAIGHT | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 31.49u inch | SOLDER | 0.38 inch | 0.126 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||
|
1-1971771-4
TE Connectivity
|
$0.0876 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1971771-4
TE Connectivity
|
$0.0876 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity |