Parametric results for: P-MUSB-C511-XX under Combination Line Connectors

Filter Your Search

41 - 50 of 52,903 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-480417-0
TE Connectivity
$0.1047 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.235 inch 0.79 inch 0.79 inch TE CONNECTIVITY LTD compliant TE Connectivity
770424-1
TE Connectivity
$0.1065 Yes Yes Active 2 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 6.3 mm AMP, COMPATIBLE CONTACTS: 350417-1; 770146-1 NO 115/230VAC 1 NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP 0.25 inch 1.063 inch 0.531 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.69.40.30
7-173974-1
TE Connectivity
$0.1080 Yes Obsolete COMBINATION LINE CONNECTOR NOT SPECIFIED NOT SPECIFIED TE CONNECTIVITY LTD compliant TE Connectivity
1969534-1
TE Connectivity
$0.1082 Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 130 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO 0.215 inch 0.78 inch 0.21 inch TE CONNECTIVITY LTD compliant TE Connectivity
1969534-1
TE Connectivity
$0.1082 Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 130 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO 0.215 inch 0.78 inch 0.21 inch TE CONNECTIVITY LTD compliant TE Connectivity
174090-1
TE Connectivity
$0.1090 Yes Yes Active 1 MALE CABLE POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 2 LOW PROFILE, COMPACTABLE CONTACTS: 170452; 170454 NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C PLUG NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
173974-1
TE Connectivity
$0.1102 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 0.2 inch 0.956 inch 0.956 inch TE CONNECTIVITY LTD unknown TE Connectivity
173974-1
TE Connectivity
$0.1102 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 0.2 inch 0.956 inch 0.956 inch TE CONNECTIVITY LTD compliant TE Connectivity
173974-2
TE Connectivity
$0.1107 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO 0.2 inch 0.956 inch 0.33 inch TE CONNECTIVITY LTD compliant TE Connectivity
180924-0
TE Connectivity
$0.1111 Yes Active 2 MALE CABLE PA COMBINATION LINE CONNECTOR NO NO NO NO NO NO GENERAL PURPOSE CRIMP 0.519 inch 1.251 inch 0.594 inch TE CONNECTIVITY LTD compliant TE Connectivity