Parametric results for: DT06-6S-C015 under Combination Line Connectors

Filter Your Search

1 - 10 of 52,891 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
173271-2
TE Connectivity
$0.0037 Yes Active 1 CABLE POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 NO NO NO -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.98 inch TE CONNECTIVITY LTD compliant TE Connectivity
282365-1
TE Connectivity
$0.0050 Yes Active 2 6 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 3.5 mm NO 6A 1 POLARIZED 24 V NO NO NO -30 °C 105 °C PLUG NOT APPLICABLE NO YES NO GENERAL PURPOSE NO CRIMP 0.598 inch 0.831 inch 0.409 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
2-172076-1
TE Connectivity
$0.0173 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170327, 170328, 170329 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.327 inch 1.094 inch 1.09 inch TE CONNECTIVITY LTD compliant TE Connectivity
2-172076-1
TE Connectivity
$0.0173 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170327, 170328, 170329 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.327 inch 1.094 inch 1.09 inch TE CONNECTIVITY LTD compliant TE Connectivity
15305351
Aptiv PLC
$0.0226 Contact Manufacturer COMBINATION LINE CONNECTOR APTIV PLC unknown
521066-1
TE Connectivity
$0.0246 Yes Yes Active 4 FEMALE PANEL POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 5.59 mm FASTON, COMPATIBLE CONTACTS: 63693-1; 63609-1; 63609-2; 63537-1; 63537-2 NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.495 inch 0.9 inch 0.9 inch TE CONNECTIVITY LTD compliant TE Connectivity
15366022
Aptiv PLC
$0.0254 Contact Manufacturer COMBINATION LINE CONNECTOR APTIV PLC unknown
210A015019
Aptiv PLC
$0.0305 Contact Manufacturer APTIV PLC compliant
521120-1
TE Connectivity
$0.0367 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 63933-1; 63933-2; 63854-1; 63854-3 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.255 inch 1.03 inch 0.392 inch TE CONNECTIVITY LTD compliant TE Connectivity
154719-0
TE Connectivity
$0.0372 Yes Transferred 1 FEMALE CABLE NYLON COMBINATION LINE CONNECTOR NOT SPECIFIED COMPATIBLE CONTACTS: 1-160759-1; 154718-3; 154717-3; 790319-2; 790319-3 NO NO NO NO 94V-2 RECEPTACLE NOT SPECIFIED YES NO TYCO ELECTRONICS AMP unknown TE Connectivity EAR99 8536.69.40.30