Parametric results for: GT50-16S-1C under Combination Line Connectors

Filter Your Search

21 - 30 of 52,888 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
968473-1
TE Connectivity
$0.0611 Yes Active 12 7.5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 2 2.54 mm NO 7.5A 1 POLARIZED NO NO NO UL 94-HB -40 °C 120 °C NOT APPLICABLE SQ PIN-SKT NO YES 0.1 inch NO GENERAL PURPOSE NO 0.657 inch 0.559 inch 0.738 inch TE CONNECTIVITY LTD compliant TE Connectivity
917688-1
TE Connectivity
$0.0649 Yes Yes Active 4 3 A FEMALE 30 Cycles CABLE POLYAMIDE66 POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.5 mm COMPATIBLE CONTACTS: 917684-1, 917683-1 NO 5.7824 N 0.051 inch 500 MΩ 3A 1 POLARIZED HOUSING 250 V 20 AWG 26 AWG NO NO NO UL 94V-0 -30 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.317 inch 11 inch 12.5 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.69.40.30
917688-1
TE Connectivity
$0.0649 Yes Yes Active 4 3 A FEMALE 30 Cycles CABLE POLYAMIDE66 POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.5 mm COMPATIBLE CONTACTS: 917684-1, 917683-1 NO 5.7824 N 0.051 inch 500 MΩ 3A 1 POLARIZED HOUSING 250 V 20 AWG 26 AWG NO NO NO UL 94V-0 -30 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.317 inch 11 inch 12.5 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.69.40.30
1379029-1
TE Connectivity
$0.0673 Yes Active 7.5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.54 mm NO 7.5A 1 POLARIZED 24 V NO NO NO -40 °C 120 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO 0.693 inch 0.421 inch 0.65 inch TE CONNECTIVITY LTD compliant TE Connectivity
154719
TE Connectivity
$0.0688 Yes Active 1 CABLE GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.96 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
3-963212-1
TE Connectivity
$0.0691 Yes Not Recommended 6 30 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE COMBINATION LINE CONNECTOR NOT SPECIFIED 2 5 mm NO 30A 1 POLARIZED NO NO NO -40 °C 80 °C NOT SPECIFIED SQ PIN-SKT NO YES 0.071 inch MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NO CRIMP 1.035 inch 1.486 inch 1.358 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-173974-1
TE Connectivity
$0.0723 Yes Yes Active 1 CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
521120-6
TE Connectivity
$0.0723 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.255 inch 1.03 inch 0.392 inch TE CONNECTIVITY LTD compliant TE Connectivity
176448-6
TE Connectivity
$0.0768 Yes Yes Active 1 MALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 POSITIVE LOCK, COMPATIBLE CONTACTS:175179-1 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD unknown TE Connectivity
917687-1
TE Connectivity
$0.0780 Yes Yes Active 3 3 A FEMALE 30 Cycles CABLE POLYAMIDE66 POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 1 2.5 mm COMPATIBLE CONTACTS: 917684-1, 917683-1 NO 5.7824 N 500 MΩ 3A 1 POLARIZED HOUSING 250 V 20 AWG .199882 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.279 inch 11 inch 10 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT EAR99 8536.69.40.30