Filter Your Search
41 - 50 of 52,908 results
|
1-480417-0
TE Connectivity
|
$0.1047 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.235 inch | 0.79 inch | 0.79 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
770424-1
TE Connectivity
|
$0.1065 | Yes | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 6.3 mm | AMP, COMPATIBLE CONTACTS: 350417-1; 770146-1 | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.25 inch | 1.063 inch | 0.531 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||
|
7-173974-1
TE Connectivity
|
$0.1080 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
1969534-1
TE Connectivity
|
$0.1082 | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 130 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 0.215 inch | 0.78 inch | 0.21 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
1969534-1
TE Connectivity
|
$0.1082 | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 130 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 0.215 inch | 0.78 inch | 0.21 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
174090-1
TE Connectivity
|
$0.1090 | Yes | Yes | Active | 1 | MALE | CABLE | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | LOW PROFILE, COMPACTABLE CONTACTS: 170452; 170454 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
1717269-1
TE Connectivity
|
$0.1097 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||
|
173974-1
TE Connectivity
|
$0.1102 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 0.2 inch | 0.956 inch | 0.956 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||
|
173974-1
TE Connectivity
|
$0.1102 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 0.2 inch | 0.956 inch | 0.956 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
173974-2
TE Connectivity
|
$0.1107 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 0.2 inch | 0.956 inch | 0.33 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |