Parametric results for: www/色色。com+【浪妹з19337670(q... under Combination Line Connectors

Filter Your Search

41 - 50 of 52,886 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
521065-1
TE Connectivity
$0.0878 Yes Yes Active 4 FEMALE PANEL POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 5.59 mm FASTON, COMPATIBLE CONTACTS: 63693-1; 63609-1; 63609-2; 63537-1; 63537-2 NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.495 inch 0.9 inch 0.9 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1703062-2
TE Connectivity
$0.0882 Yes Active 2 MALE PANEL POLYAMIDE66 POWER CONNECTOR NOT APPLICABLE 1 6.35 mm NO 115/230VAC 1 NO NO NO CSA, UL, V 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE RECTANGULAR POWER NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP 1.079 inch 0.55 inch TE CONNECTIVITY LTD unknown TE Connectivity
174090-1
TE Connectivity
$0.0901 Yes Yes Active 1 MALE CABLE POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE 2 LOW PROFILE, COMPACTABLE CONTACTS: 170452; 170454 NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C PLUG NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
154719-2
TE Connectivity
$0.0902 Yes Active 1 CABLE GLASS FILLED POLYAMIDE66 COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 0.96 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
172074-1
TE Connectivity
$0.0906 Yes Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE COMPATIBLE CONTACTS: 170324, 170325, 170326 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.201 inch 0.957 inch 0.331 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
1969612-2
TE Connectivity
$0.0919 Yes Active 2 10 mΩ MALE 30 Cycles CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 1 GΩ 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG S0P2 NOT APPLICABLE NO YES NATURAL 0.165 inch NO FRICTION RAMP LOCKING ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.417 inch 0.213 inch TE CONNECTIVITY LTD compliant TE Connectivity
GT50-2S-1C
Hirose Electric Co Ltd
$0.0922 Active COMBINATION LINE CONNECTOR e4 Gold (Au) HIROSE ELECTRIC CO LTD unknown
880305
TE Connectivity
$0.0943 Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 NO 115/230VAC 1 NO NO NO -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.37 inch 0.902 inch 0.9 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
1969614-2
TE Connectivity
$0.0951 Yes Active 2 FEMALE CABLE POLYAMIDE66 NYLON6/6 COMBINATION LINE CONNECTOR NOT APPLICABLE STRAIGHT 2 4.2 mm NO 115/230VAC STRAIGHT 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE SQ PIN-SKT NO YES NATURAL 0.165 inch NO LATCH LOCKING ONE GENERAL PURPOSE NO CRIMP 0.779 inch 0.419 inch 0.213 inch TE CONNECTIVITY LTD compliant TE Connectivity
1969534-1
TE Connectivity
$0.0994 Yes Active 1 FEMALE CABLE POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -40 °C 130 °C RECEPTACLE NOT APPLICABLE NO YES NO LATCHING ONE GENERAL PURPOSE NO 0.215 inch 0.78 inch 0.21 inch TE CONNECTIVITY LTD compliant TE Connectivity