Filter Your Search
1 - 10 of 52,896 results
|
174090-2
TE Connectivity
|
$0.0091 | Yes | Yes | Active | 1 | MALE | CABLE | POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | LOW PROFILE, COMPACTABLE CONTACTS: 170452; 170454 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||
|
2-172076-1
TE Connectivity
|
$0.0173 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170327, 170328, 170329 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.327 inch | 1.094 inch | 1.09 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
2-172076-1
TE Connectivity
|
$0.0173 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170327, 170328, 170329 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.327 inch | 1.094 inch | 1.09 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
521066-1
TE Connectivity
|
$0.0183 | Yes | Yes | Active | 4 | FEMALE | PANEL | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5.59 mm | FASTON, COMPATIBLE CONTACTS: 63693-1; 63609-1; 63609-2; 63537-1; 63537-2 | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.495 inch | 0.9 inch | 0.9 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
15305351
Aptiv PLC
|
$0.0226 | Contact Manufacturer | COMBINATION LINE CONNECTOR | APTIV PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
15366022
Aptiv PLC
|
$0.0254 | Contact Manufacturer | COMBINATION LINE CONNECTOR | APTIV PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
210A015019
Aptiv PLC
|
$0.0305 | Contact Manufacturer | APTIV PLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
521120-1
TE Connectivity
|
$0.0346 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 63933-1; 63933-2; 63854-1; 63854-3 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.255 inch | 1.03 inch | 0.392 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
154719-0
TE Connectivity
|
$0.0372 | Yes | Transferred | 1 | FEMALE | CABLE | NYLON | COMBINATION LINE CONNECTOR | NOT SPECIFIED | COMPATIBLE CONTACTS: 1-160759-1; 154718-3; 154717-3; 790319-2; 790319-3 | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT SPECIFIED | YES | NO | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||
|
1379659-1
TE Connectivity
|
$0.0376 | Yes | Active | 8 | 4 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 2.2 mm | NO | 4A | 1 | POLARIZED | 14 V | NO | NO | NO | UL | 94-HB | -40 °C | 100 °C | NOT APPLICABLE | SQ PIN-SKT | NO | YES | 0.118 inch | NO | GENERAL PURPOSE | NO | 0.827 inch | 0.622 inch | 0.512 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |