Filter Your Search
1 - 1 of 1 results
|
DT16-18SB-K004
TE Connectivity
|
Check for Price | Yes | Active | 18 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 3 | 4.67 mm | POALRIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.19 inch | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | GENERAL PURPOSE | NO | CRIMP | 0.826 inch | 1.725 inch | 1.393 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |