Filter Your Search
11 - 20 of 114 results
|
C5116CSV050RFAAP030SA1T
Vectron International
|
Check for Price | Transferred | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
C511-R
Infineon Technologies AG
|
Check for Price | Obsolete | 5 V | 5 V | CMOS | COMMERCIAL | Not Qualified | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | unknown | LCC | QCCJ, | 44 | 8542.31.00.01 | NO | 16 | 8 | 12 MHz | NO | NO | 8 | 16.6 mm | 32 | NO | MROM | 4.57 mm | 12 rpm | 16.6 mm | MICROCONTROLLER | |||||||||||||||
|
C511A-R
Siemens
|
Check for Price | Transferred | 5 V | 5 V | CMOS | COMMERCIAL | Not Qualified | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SIEMENS A G | unknown | , | 8542.31.00.01 | NO | 16 | 8 | 12 MHz | NO | NO | 8 | 32 | NO | MROM | 12 rpm | MICROCONTROLLER | ||||||||||||||||||||||
|
C5116DSV033RFAAP050SA1T
Vectron International
|
Check for Price | Transferred | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCSO1H-C51.1500MHZ
Micro Crystal AG
|
Check for Price | Active | 51.15 MHz | 100 % | 10 LS TTL | 5 V | ACMOS | 3 ns | NO | 3 ns | 50 mA | 5.5 V | 4.5 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 8.0mm x 3.7mm x 2.0mm | MICRO CRYSTAL AG | compliant | |||||||||||||||||||||||||||||||
|
C5116CSV050RFAAP050SA1T
Vectron International
|
Check for Price | Transferred | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
C5116CSV033RFAAP030XA1T
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCSO1HVT-C51.1500MHZE/D
Micro Crystal AG
|
Check for Price | Active | MICRO CRYSTAL AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
C5116DSV033RFAAP030SA1T
Vectron International
|
Check for Price | Transferred | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
C5116FSV033RFAAP030SA1T
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | compliant |