Parametric » Connectors » D Type Connectors

Filter Your Search
|
-
-
-
-
-
-
-

1 - 10 of 9,321,661 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Shell Material
Contact Finish Mating
Mounting Style
Connector Type
Manufacturer Series
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
Reliability
JESD-609 Code
Reference Standard
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Design
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mounting Option 1
Mounting Option 2
Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Reach Compliance Code
ECCN Code
HTS Code
A-DS37PP/LP-T1
ASSMANN WSW components GmbH
Check for Price Yes Active D SUBMINIATURE CONNECTOR e3 Bright Tin (Sn) - with Nickel (Ni) barrier compliant EAR99 8536.69.40.30
171-015-202912
NorComp
Check for Price Yes Active compliant EAR99 8536.69.40.30
FCC57-22360-6B0
Amphenol Corporation
Check for Price No Obsolete 36 2 2.159 mm 2 15 mΩ 5 A MALE BOARD STEEL AU ON NI RIGHT ANGLE FCC57 WITH SPRING LATCHES 600VDC V YES 3 GΩ COMMERCIAL e0 UL, CSA -40 °C 85 °C RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR 0.085 inch M3 INSERT RECTANGULAR 4.2926 mm 30u inch TIN SOLDER 0.61 inch 0.708 inch 2.637 inch 0.178 inch unknown EAR99 8536.69.40.30
3100-26FWNS3O
Wieson Technologies Co Ltd
Check for Price Contact Manufacturer 26 3 FEMALE PANEL POLYETHYLENE STEEL AU COMMERCIAL UL PLUG PREASSEM CONN COPPER ALLOY STAGGERED RND PIN-SKT WHITE #4-40 LOCKING GENERAL PURPOSE 10u inch NICKEL SOLDER LUG 0.494 inch 0.193 inch 1.541 inch unknown EAR99 8536.69.40.30
3120-15MBMZS6S
Wieson Technologies Co Ltd
Check for Price Contact Manufacturer 15 3 2.286 mm 3 MALE BOARD POLYETHYLENE STEEL AU RIGHT ANGLE COMMERCIAL UL RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.09 inch 0.078 inch #4-40 LOCKING GENERAL PURPOSE STAGGERED 1.9812 mm 3u inch ZINC SOLDER 0.494 inch 1.213 inch 0.17 inch unknown EAR99 8536.69.40.30
3120-62MWSTS5T
Wieson Technologies Co Ltd
Check for Price Contact Manufacturer 62 3 2.413 mm 3 MALE BOARD POLYETHYLENE STEEL AU RIGHT ANGLE COMMERCIAL UL RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT WHITE 0.095 inch 0.078 inch #4-40 LOCKING GENERAL PURPOSE STAGGERED 1.9812 mm 30u inch TIN SOLDER 0.494 inch 2.728 inch 0.17 inch unknown EAR99 8536.69.40.30
3200-50FWSZF3X
Wieson Technologies Co Ltd
Check for Price Contact Manufacturer 50 2 2.7686 mm 2 FEMALE BOARD POLYETHYLENE AU STRAIGHT COMMERCIAL UL PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT WHITE 0.109 inch 0.112 inch #4-40 GENERAL PURPOSE STAGGERED 2.8448 mm 10u inch YELLOW CHROMATE/ZINC SOLDER 0.494 inch 2.635 inch 0.201 inch unknown EAR99 8536.69.40.30
3200-50FUSNT1S
Wieson Technologies Co Ltd
Check for Price Contact Manufacturer 50 2 2.7686 mm 2 FEMALE BOARD POLYETHYLENE SN STRAIGHT COMMERCIAL UL PLUG TIN COPPER ALLOY STAGGERED RND PIN-SKT BLUE 0.109 inch 0.112 inch #4-40 LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm NICKEL SOLDER 0.494 inch 2.635 inch 0.201 inch unknown EAR99 8536.69.40.30
3200-50FUMNS2R
Wieson Technologies Co Ltd
Check for Price Contact Manufacturer 50 2 2.7686 mm 2 FEMALE BOARD POLYETHYLENE AU STRAIGHT COMMERCIAL UL PLUG COPPER ALLOY STAGGERED RND PIN-SKT BLUE 0.109 inch 0.112 inch #4-40 RIVET GENERAL PURPOSE STAGGERED 2.8448 mm 5u inch NICKEL SOLDER 0.494 inch 2.635 inch 0.201 inch unknown EAR99 8536.69.40.30
3281-012204
Wieson Technologies Co Ltd
Check for Price No Contact Manufacturer 29 3 1.905 mm 3 FEMALE BOARD POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI RIGHT ANGLE WITHOUT LOGO YES COMMERCIAL e0 UL PLUG Tin/Lead (Sn/Pb) COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.075 inch 0.075 inch LOCKING GENERAL PURPOSE RECTANGULAR 1.905 mm 1u inch NICKEL SOLDER 0.39 inch 0.461 inch 1.448 inch 0.098 inch unknown EAR99 8536.69.40.30

Add to list: