Parametric results for: D Type Connectors

Filter Your Search

|
-
-
-
-
-
-
-

1 - 10 of 9,308,031 results

Selected entries:
Compare
GMSM3-06P-8E2-18L
Glenair Inc
Check for Price Yes Active 6 1 32 mΩ 3 A MALE 500 Cycles CABLE STAINLESS STEEL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.67 N 5 GΩ 28 AWG 0.14 N MIL -55 °C 150 °C PLUG NEMA HP3-EB PREASSEM CONN RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO JACKSCREW ONE WITH CABLE ASSEMBLY 0.218 inch 0.358 inch 0.748 inch GLENAIR INC compliant
GMSM5-06S-6J7-18M
Glenair Inc
Check for Price Yes Active 6 1 32 mΩ 3 A FEMALE 500 Cycles CABLE ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.67 N 5 GΩ 26 AWG 0.14 N MIL -55 °C 150 °C RECEPTACLE M22759/33 PREASSEM CONN RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO JACKSCREW ONE WITH CABLE ASSEMBLY GOLD 0.218 inch 0.37 inch 0.748 inch GLENAIR INC compliant
GMSM2-04S-4J1-18M1
Glenair Inc
Check for Price Yes Active 4 1 32 mΩ 3 A FEMALE 500 Cycles CABLE ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.67 N 5 GΩ 24 AWG 0.14 N MIL -55 °C 150 °C RECEPTACLE M22759/33 PREASSEM CONN RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO JACKSCREW ONE WITH CABLE ASSEMBLY NICKEL 0.218 inch 0.37 inch 0.648 inch GLENAIR INC compliant
DCCM100S65-48.0LN
Cinch Connectivity Solutions
Check for Price Active 100 4 8 mΩ 3 A FEMALE H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR EMI AND RFI SHIELDED 850VAC V NO 26 AWG MIL, UL 94V-0 -55 °C 135 °C RECEPTACLE MACHINED STAGGERED RND PIN-SKT NO NO HOLE .096 ONE GENERAL PURPOSE 50u inch NICKEL CRIMP 0.384 inch 0.224 inch 2.16 inch CINCH CONNECTIVITY SOLUTIONS compliant
DCDM100PS1-B
Cinch Connectivity Solutions
Check for Price Active 100 4 8 mΩ 3 A MALE H ALUMINUM ALLOY D MICROMINIATURE CONNECTOR EMI AND RFI SHIELDED 850VAC V NO MIL, UL 94V-0 -55 °C 135 °C PLUG STAGGERED RND PIN-SKT NO WHITE NO HOLE .096 ONE GENERAL PURPOSE 50u inch YELLOW CHROMATE SOLDER 0.384 inch 0.223 inch 2.16 inch CINCH CONNECTIVITY SOLUTIONS compliant
DCDM25SS2-18.0L
Cinch Connectivity Solutions
Check for Price Active 25 2 8 mΩ 3 A FEMALE D ALUMINUM ALLOY D MICROMINIATURE CONNECTOR EMI AND RFI SHIELDED 850VAC V NO MIL, UL 94V-0 -55 °C 135 °C RECEPTACLE MACHINED STAGGERED RND PIN-SKT NO YELLOW NO HOLE .096 ONE GENERAL PURPOSE 50u inch YELLOW CHROMATE SOLDER 0.298 inch 0.224 inch 1.175 inch CINCH CONNECTIVITY SOLUTIONS compliant
DCCM15S65-00.5L
Cinch Connectivity Solutions
Check for Price Active 15 2 8 mΩ 3 A FEMALE B ALUMINUM ALLOY D MICROMINIATURE CONNECTOR EMI AND RFI SHIELDED 850VAC V NO 26 AWG MIL, UL 94V-0 -55 °C 135 °C RECEPTACLE MACHINED STAGGERED RND PIN-SKT NO NO HOLE .096 ONE GENERAL PURPOSE 50u inch YELLOW CHROMATE CRIMP 0.298 inch 0.224 inch 0.925 inch CINCH CONNECTIVITY SOLUTIONS compliant
MDA209PCBRTG2
Axon' Cable
Check for Price Yes Active 9 2.54 mm 2 8 mΩ 3 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER A ALUMINUM ALLOY RIGHT ANGLE D MICROMINIATURE CONNECTOR 600VAC V NO 5 GΩ 94V-0 -55 °C 150 °C PREASSEM CONN STAGGERED RND PIN-SKT NO 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO 2-56 UNC-2B THREADED INSERT ONE GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 0.308 inch 0.425 inch 0.785 inch 0.15 inch AXON CABLE SAS unknown EAR99 8536.69.40.30
GMSM1-04S-4E2-18S
Glenair Inc
Check for Price No Active 4 1 32 mΩ 3 A FEMALE 500 Cycles CABLE ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.67 N 5 GΩ 24 AWG 0.14 N MIL -55 °C 150 °C RECEPTACLE NEMA HP3-EB PREASSEM CONN RECTANGULAR RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO JACKSCREW ONE WITH CABLE ASSEMBLY CADMIUM 0.218 inch 0.37 inch 0.648 inch GLENAIR INC compliant
DCCM37S5C4-36.0R
Cinch Connectivity Solutions
Check for Price Active 37 2 8 mΩ 3 A FEMALE F ALUMINUM ALLOY D MICROMINIATURE CONNECTOR EMI AND RFI SHIELDED 850VAC V NO 25 AWG MIL, UL 94V-0 -55 °C 135 °C RECEPTACLE WIRE, SOLID MACHINED STAGGERED RND PIN-SKT NO NO HOLE .096 ONE GENERAL PURPOSE 50u inch YELLOW CHROMATE CRIMP 0.298 inch 0.224 inch 1.475 inch CINCH CONNECTIVITY SOLUTIONS compliant