Parametric results for: 280-023S. under D Type Connectors

Filter Your Search

41 - 50 of 8,516,118 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DB25S064HTLF
Amphenol Communications Solutions
$0.3491 Yes Active 25 2 5 A FEMALE CABLE AND PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .122 LOCKING ONE GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER 0.479 inch 0.185 inch 2.07 inch AMPHENOL ICC LEAD FREE 25 compliant EAR99 8536.69.40.30
8LCM037S-304B-XX
SPC Multicomp
$0.3502 Active 37 FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 4/C STEEL GOLD FLASH OVER NICKEL (30) D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 SOCKET GOLD FLASH OVER NICKEL (30) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
865609PLTXLF
Amphenol Communications Solutions
$0.3518 Yes Active 9 10 mΩ MALE 200 Cycles CABLE AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 5 A 20 AWG 28 AWG NO NO e3 NO UL 94V-0 -55 °C 125 °C STRIP OR LOOSE MATTE TIN OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT YES 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch TIN/ZINC CHROMIUM CRIMP 0.479 inch 0.453 inch 1.198 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.30
D25P13B4PA00LF
Amphenol Communications Solutions
$0.3520 Yes Active 25 2 2.76 mm 2 15 mΩ 5 A MALE BOARD AND PANEL POLYESTER 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 5.004 N 5 GΩ .3058 N NO NO NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO HOLE .122 LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch TIN SOLDER 0.531 inch 0.577 inch 2.07 inch 0.146 inch AMPHENOL ICC LEAD FREE 25 compliant EAR99 8536.69.40.30
D09P24A4PL00LF
Amphenol Communications Solutions
$0.3558 Yes Active 9 2 2.7432 mm 2 10 mΩ 5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE 1/E NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR 1400VAC V NO 4.8928 N 5 GΩ .3058 N NO NO NO UL -55 °C 125 °C NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.108 inch 0.112 inch NO M3 LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN SOLDER 0.494 inch 0.236 inch 1.213 inch 0.114 inch AMPHENOL ICC LEAD FREE 9 compliant EAR99 8536.69.40.30
L717SDE09P
Amphenol Corporation
$0.3561 Yes Yes Active 9 MALE PANEL GLASS FILLED POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 PLUG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO NO GENERAL PURPOSE TIN SOLDER AMPHENOL CORP ROHS COMPLIANT unknown
DS1034-15MUNSISS
Ningbo connfly electronic CO LTD
$0.3668 Contact Manufacturer 15 2 2 20 mΩ MALE BOARD GLASS FILLED PBT 2/A STEEL STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C HOLE .118-.137 STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch FRONT-NICKEL AND REAR-TIN PLATED SOLDER 0.492 inch 1.541 inch 0.181 inch CONNFLY ELECTRONIC CO LTD unknown
DE09-SR
Adam Technologies Inc
$0.3681 Yes Active 1/E D SUBMINIATURE CONNECTOR NO NO NO SOCKET GENERAL PURPOSE ADAM TECH compliant
D09S24B4GX00LF
Amphenol Communications Solutions
$0.3706 Yes Active 9 FEMALE BOARD 1/E NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE 9 compliant EAR99 8536.69.40.30
SPC15209
SPC Multicomp
$0.3725 Yes Active 25 2 15 mΩ 5 A FEMALE CABLE STEEL 1 GΩ UL -50 °C 100 °C RECEPTACLE PREASSEM CONN STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch LOCKING GENERAL PURPOSE YELLOW CHROMATE/ZINC CRIMP 0.496 inch 0.196 inch 2.087 inch 0.272 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30