Filter Your Search
41 - 50 of 8,516,118 results
|
DB25S064HTLF
Amphenol Communications Solutions
|
$0.3491 | Yes | Active | 25 | 2 | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.185 inch | 2.07 inch | AMPHENOL ICC | LEAD FREE | 25 | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
8LCM037S-304B-XX
SPC Multicomp
|
$0.3502 | Active | 37 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 4/C | STEEL | GOLD FLASH OVER NICKEL (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH OVER NICKEL (30) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
865609PLTXLF
Amphenol Communications Solutions
|
$0.3518 | Yes | Active | 9 | 10 mΩ | MALE | 200 Cycles | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 5 A | 20 AWG | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | STRIP OR LOOSE | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | TIN/ZINC CHROMIUM | CRIMP | 0.479 inch | 0.453 inch | 1.198 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
D25P13B4PA00LF
Amphenol Communications Solutions
|
$0.3520 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 15 mΩ | 5 A | MALE | BOARD AND PANEL | POLYESTER | 3/B | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | .3058 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.531 inch | 0.577 inch | 2.07 inch | 0.146 inch | AMPHENOL ICC | LEAD FREE | 25 | compliant | EAR99 | 8536.69.40.30 | |||||||||||
|
D09P24A4PL00LF
Amphenol Communications Solutions
|
$0.3558 | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.213 inch | 0.114 inch | AMPHENOL ICC | LEAD FREE | 9 | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
L717SDE09P
Amphenol Corporation
|
$0.3561 | Yes | Yes | Active | 9 | MALE | PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||||||||||||||
|
DS1034-15MUNSISS
Ningbo connfly electronic CO LTD
|
$0.3668 | Contact Manufacturer | 15 | 2 | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED PBT | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | HOLE .118-.137 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | FRONT-NICKEL AND REAR-TIN PLATED | SOLDER | 0.492 inch | 1.541 inch | 0.181 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||
|
DE09-SR
Adam Technologies Inc
|
$0.3681 | Yes | Active | 1/E | D SUBMINIATURE CONNECTOR | NO | NO | NO | SOCKET | GENERAL PURPOSE | ADAM TECH | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D09S24B4GX00LF
Amphenol Communications Solutions
|
$0.3706 | Yes | Active | 9 | FEMALE | BOARD | 1/E | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 9 | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
SPC15209
SPC Multicomp
|
$0.3725 | Yes | Active | 25 | 2 | 15 mΩ | 5 A | FEMALE | CABLE | STEEL | 1 GΩ | UL | -50 °C | 100 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | YELLOW CHROMATE/ZINC | CRIMP | 0.496 inch | 0.196 inch | 2.087 inch | 0.272 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 |