Filter Your Search
61 - 70 of 8,516,118 results
|
DS1037-09MNAKT74-0CC
Ningbo connfly electronic CO LTD
|
$0.3913 | Contact Manufacturer | 9 | 2 | 2.77 mm | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.488 inch | 1.212 inch | 0.126 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||
|
DE09S064TLF
Amphenol FCi
|
$0.3940 | Yes | Yes | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | 20 AWG | 20 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | NATURAL | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 79u inch | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.238 inch | 1.198 inch | 0.106 inch | AMPHENOL FCI ASIA PTE LTD | compliant | LEAD FREE | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||
|
DE09S064TLF
Amphenol Communications Solutions
|
$0.3965 | Yes | Active | 9 | 2 | 10 mΩ | 5 A | FEMALE | CABLE AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | 20 AWG | 20 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | NATURAL | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 79u inch | TIN/ZINC CHROMIUM | SOLDER | 0.479 inch | 0.238 inch | 1.198 inch | 0.106 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.30 | 9 | |||||||||||||||
|
D09P13B4PA00LF
Amphenol Communications Solutions
|
$0.3970 | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | POLYESTER | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | .3058 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.1 inch | NO | HOLE .115-.125 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.531 inch | 0.577 inch | 1.213 inch | 0.146 inch | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.30 | 9 | |||||||||||
|
5501-09PA-02-F1
SPC Multicomp
|
$0.3981 | Yes | Yes | Active | 9 | 2 | 30 mΩ | 3 A | MALE | PANEL | PLASTIC | 1/E | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -40 °C | 85 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | TIN | SOLDER | 0.13 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
DS1037-15MNAKT74-0CC
Ningbo connfly electronic CO LTD
|
$0.3997 | Contact Manufacturer | 15 | 2 | 2.77 mm | 2 | 20 mΩ | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.488 inch | 1.54 inch | 0.126 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||
|
DS1037-15FNAKT74-0CC
Ningbo connfly electronic CO LTD
|
$0.3997 | Yes | Contact Manufacturer | 15 | 2 | 2.77 mm | 2 | 20 mΩ | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.488 inch | 1.54 inch | 0.126 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||
|
2626710000
Weidmüller Interface GmbH & Co. KG
|
$0.4035 | Yes | Obsolete | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | WEIDMUELLER GMBH & CO KG | unknown | Weidmüller | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1038-15MBNSIA74-0CC
Ningbo connfly electronic CO LTD
|
$0.4057 | Contact Manufacturer | 15 | 3 | 2.29 mm | 3 | 20 mΩ | MALE | BOARD | GLASS FILLED PBT | 1/E | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 707 VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.634 inch | 1.214 inch | 0.138 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||
|
DS1077-15MW8NSS
Ningbo connfly electronic CO LTD
|
$0.4111 | Contact Manufacturer | 15 | 3 | 2.29 mm | 3 | 20 mΩ | MALE | BOARD | 1/E | STRAIGHT | D SUBMINIATURE CONNECTOR | REAR SHELL FINISH: TIN | 707 VAC V | NO | 1 GΩ | -40 °C | 105 °C | STAGGERED | RND PIN-SKT | NO | WHITE | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | NICKEL | SOLDER | 0.492 inch | 1.213 inch | 0.146 inch | CONNFLY ELECTRONIC CO LTD | unknown |