Parametric results for: 163A50059X under D Type Connectors

Filter Your Search

11 - 20 of 8,517,174 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TRSA-1012/C/1/2
TE Connectivity
$0.1010 Yes Active NOT APPLICABLE D SUBMINIATURE CONNECTOR NO 115/230VAC 1 NO NO NO -55 °C 135 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity
DB25S065TLF
Amphenol FCi
$0.1055 Yes Yes Active 25 2 5 A FEMALE CABLE AND PANEL POLYETHYLENE 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .122 LOCKING ONE GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER 0.479 inch 0.185 inch 2.07 inch AMPHENOL FCI ASIA PTE LTD compliant Amphenol LEAD FREE EAR99 8536.69.40.30
D15P24B6GX00LF
Amphenol FCi
$0.1166 Yes Active 15 MALE BOARD 2/A NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant LEAD FREE EAR99 8536.69.40.30
DS1033-09FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.1440 Yes Contact Manufacturer 9 2 20 mΩ FEMALE CABLE 1/E STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.213 inch 0.13 inch CONNFLY ELECTRONIC CO LTD unknown
ID25S33E4GV00LF
Amphenol FCi
$0.1568 Yes Active 25 2 2.76 mm 2 25 mΩ 5 A FEMALE BOARD POLYESTER 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO NO UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO #4-40 INSERT ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN/ZINC CHROMIUM SOLDER 0.495 inch 0.496 inch 2.09 inch AMPHENOL FCI ASIA PTE LTD compliant Amphenol LEAD FREE EAR99 8536.69.40.30
5502-09PA-01-F1
SPC Multicomp
$0.1630 Active 9 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL GOLD D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NO NO GENERAL PURPOSE NICKEL/TIN SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
5502-09SA-01-F1
SPC Multicomp
$0.1665 Yes Active 9 2 2.77 mm 2 30 mΩ 3 A FEMALE BOARD PLASTIC 1/E IRON STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V NO 5 GΩ e3 -40 °C 85 °C RECEPTACLE TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.492 inch 0.26 inch 1.213 inch 0.177 inch MULTICOMP PRO unknown
SH158-15TBLK
pro-power
$0.1678 Yes Active D SUBMINIATURE CONNECTOR PRO-POWER unknown
698076
SPC Multicomp
$0.1755 Active 15 2 15 mΩ 5 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 2/A STEEL D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1000VAC V NO 5 GΩ -55 °C 105 °C PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch 698118 NO HOLE .112-.124 ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.232 inch 0.118 inch MULTICOMP PRO unknown
182-015-213R481
NorComp
$0.1813 Yes Yes Active 15 FEMALE BOARD POLYAMIDE 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED NO NO GENERAL PURPOSE NICKEL SOLDER NORCOMP INTERCONNECT DEVICES compliant NorComp ROHS COMPLIANT