Parametric results for: 164x11789x under D Type Connectors

Filter Your Search

51 - 60 of 8,516,116 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1077-15FW8NSS
Ningbo connfly electronic CO LTD
$0.3735 Contact Manufacturer 15 3 2.29 mm 3 20 mΩ FEMALE BOARD 1/E STRAIGHT D SUBMINIATURE CONNECTOR REAR SHELL FINISH: TIN 707 VAC V NO 1 GΩ -40 °C 105 °C STAGGERED RND PIN-SKT NO WHITE 0.09 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 1.98 mm NICKEL SOLDER 0.492 inch 1.213 inch 0.146 inch CONNFLY ELECTRONIC CO LTD unknown
8656F09PLTXLF
Amphenol Communications Solutions
$0.3757 Yes Active 9 10 mΩ MALE 200 Cycles CABLE AND PANEL POLYETHYLENE 1/E STEEL GOLD OVER NICKEL D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 5 A 20 AWG 28 AWG NO NO e3 NO UL 94V-0 -55 °C 125 °C STRIP OR LOOSE Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT YES 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING FLOAT MOUNT ONE GENERAL PURPOSE FLASH inch TIN/ZINC CHROMIUM CRIMP 0.479 inch 0.453 inch 1.198 inch AMPHENOL ICC compliant LEAD FREE EAR99 8536.69.40.30
5502-50SA-01-F1
SPC Multicomp
$0.3829 Yes Active 50 3 2.77 mm 3 30 mΩ 3 A FEMALE BOARD PLASTIC 5/D IRON STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V NO 5 GΩ -40 °C 85 °C SOCKET STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.605 inch 0.26 inch 2.635 inch 0.177 inch MULTICOMP PRO unknown
L177RRE09S
Amphenol Corporation
$0.3864 Yes Yes Active 9 2 30 mΩ 5 A FEMALE CABLE AND PANEL GLASS FILLED POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1200VAC V NO 1 GΩ NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE TIN CRIMP 0.494 inch 0.161 inch 1.213 inch AMPHENOL CORP compliant ROHS COMPLIANT Amphenol
DC37P064HTXLF
Amphenol Communications Solutions
$0.3871 Yes Active 37 MALE CABLE AND PANEL POLYETHYLENE 4/C STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL ICC compliant LEAD FREE EAR99 8536.69.40.30 37
D15S13A4GL00LF
Amphenol Communications Solutions
$0.3881 Yes Active 15 2 2.74 mm 2 25 mΩ 5 A FEMALE BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 5.004 N 5 GΩ .3058 N NO NO NO UL -55 °C 125 °C SOCKET NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.108 inch 0.112 inch NO M3 LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN SOLDER 0.495 inch 0.577 inch 1.541 inch 0.126 inch AMPHENOL ICC compliant LEAD FREE EAR99 8536.69.40.30 15
10090926-P156XLF
Amphenol Communications Solutions
$0.3886 Yes Active 15 3 2.286 mm 3 25 mΩ 2.5 A MALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 1/E CARBON STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR 1050VAC V NO 4.8928 N 5 GΩ .1946 N NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.09 inch 0.078 inch NO #4-40 SCREWLOCKS GENERAL PURPOSE STAGGERED 2.54 mm 30u inch NICKEL SOLDER 0.494 inch 0.638 inch 1.213 inch 0.125 inch AMPHENOL ICC compliant ROHS COMPLIANT EAR99 8536.69.40.30 15
DS1037-09FNAKT74-0CC
Ningbo connfly electronic CO LTD
$0.3905 Contact Manufacturer 9 2 2.77 mm 2 20 mΩ FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR 700VAC V NO 1 GΩ UL 94V-0 -40 °C 105 °C SPLIT BOARD LOCK STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTILE MATING PARTS AVAILABLE NO #4-40 SCREW ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch NICKEL SOLDER 0.492 inch 0.488 inch 1.212 inch 0.126 inch CONNFLY ELECTRONIC CO LTD unknown
DS1037-09MNAKT74-0CC
Ningbo connfly electronic CO LTD
$0.3913 Contact Manufacturer 9 2 2.77 mm 2 20 mΩ MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR 700VAC V NO 1 GΩ UL 94V-0 -40 °C 105 °C SPLIT BOARD LOCK STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTILE MATING PARTS AVAILABLE NO #4-40 SCREW ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch NICKEL SOLDER 0.492 inch 0.488 inch 1.212 inch 0.126 inch CONNFLY ELECTRONIC CO LTD unknown
DE09S064TLF
Amphenol FCi
$0.3940 Yes Yes Active 9 2 10 mΩ 5 A FEMALE CABLE AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR 1400VAC V NO 5 GΩ 20 AWG 20 AWG NO NO e3 NO UL 94V-0 -55 °C 125 °C PLUG PREASSEM CONN MATTE TIN OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO NATURAL 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE 79u inch TIN/ZINC CHROMIUM SOLDER 0.479 inch 0.238 inch 1.198 inch 0.106 inch AMPHENOL FCI ASIA PTE LTD compliant LEAD FREE EAR99 8536.69.40.30 Amphenol