Filter Your Search
1 - 10 of 38 results
|
2DA31SBRF172FO
ITT Interconnect Solutions
|
Check for Price | Active | 31 | 3 | 1.905 mm | 3 | 9 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | 85 °C | PLUG | STAGGERED | 0.075 inch | 0.075 inch | #4-40 | JACKSCREW | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.495 inch | 0.632 inch | 1.54 inch | 0.148 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
2DA31SBRPFO
ITT Interconnect Solutions
|
Check for Price | Active | 31 | 3 | 1.905 mm | 3 | 9 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | 85 °C | PLUG | STAGGERED | 0.075 inch | 0.075 inch | #4-40 | JACKPOST | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.495 inch | 0.632 inch | 1.54 inch | 0.148 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
2DA31SBRP
ITT Interconnect Solutions
|
$60.9801 | No | No | Active | 31 | 3 | 1.905 mm | 3 | 9 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | 2/A | STEEL | GOLD | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | PANEL MOUNT, POLARIZED | 1000VAC V | NO | 3.336 N | 5 GΩ | 3.336 N | NO | NO | e4 | NO | 85 °C | PLUG | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKPOST | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.495 inch | 0.632 inch | 1.54 inch | 0.148 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||
|
2DA31SBRF172
ITT Interconnect Solutions
|
Check for Price | Active | 31 | 3 | 1.905 mm | 3 | 9 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | 85 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | #4-40 | JACKSCREW | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.495 inch | 0.632 inch | 1.54 inch | 0.148 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
2DA31SBRF173
ITT Interconnect Solutions
|
Check for Price | Active | 31 | 3 | 1.905 mm | 3 | 9 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | 85 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | #4-40 | JACKSCREW | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.495 inch | 0.632 inch | 1.54 inch | 0.148 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
2DA31SBRF173FO
ITT Interconnect Solutions
|
Check for Price | Active | 31 | 3 | 1.905 mm | 3 | 9 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | RIGHT ANGLE | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | 85 °C | PLUG | STAGGERED | 0.075 inch | 0.075 inch | #4-40 | JACKSCREW | STAGGERED | 2.54 mm | CADMIUM/YELLOW CHROMATE | SOLDER | 0.495 inch | 0.632 inch | 1.54 inch | 0.148 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
C2DA31SFO
Cinch Connectivity Solutions
|
Check for Price | Transferred | 31 | 3 | 9 mΩ | 5 A | GLASS FILLED POLYETHYLENE | STEEL | 900VAC V | 2.224 N | 5 GΩ | 22 AWG | 26 AWG | .417 N | -55 °C | 135 °C | PLUG | MACH OR LOOSE | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | HOLE .112-.124 | YELLOW CHROMATE | 0.494 inch | 0.312 inch | 1.541 inch | CINCH CONNECTIVITY SOLUTIONS | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
C2DA31S
Bel Fuse
|
Check for Price | Active | 31 | 3 | 9 mΩ | 5 A | FEMALE | GLASS FILLED POLYETHYLENE | STEEL | AU | 900VAC V | 2.224 N | 5 GΩ | 22 AWG | 26 AWG | .417 N | -55 °C | 135 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | HOLE .112-.124 | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | 0.494 inch | 0.312 inch | 1.541 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
C2DA31SF172
Bel Fuse
|
Check for Price | Active | 31 | 3 | 9 mΩ | 5 A | FEMALE | GLASS FILLED POLYETHYLENE | STEEL | AU | 900VAC V | 2.224 N | 5 GΩ | 22 AWG | 26 AWG | .417 N | -55 °C | 135 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | HOLE .112-.124 | JACKSCREW | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | 0.494 inch | 0.312 inch | 1.541 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
2DA31S
ITT Interconnect Solutions
|
$71.2827 | No | No | Active | 31 | 3 | 9 mΩ | 5 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYAMIDE | 2/A | STEEL | GOLD | D SUBMINIATURE CONNECTOR | COMPATIBLE CONTACTS: 031-1287-000; 031-1... more | 1400VAC V | NO | 3.336 N | 5 GΩ | 22 AWG | 26 AWG | 3.336 N | NO | NO | NO | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.075 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | CADMIUM/YELLOW CHROMATE | CRIMP | 0.494 inch | 0.555 inch | 1.541 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON |