Parametric results for: 340102901B21PFR123A under D Type Connectors

Filter Your Search

1 - 10 of 8,517,176 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
D09S13F6GL00LF
Amphenol FCi
$0.0282 Yes Active 9 FEMALE BOARD POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 SOCKET NOT SPECIFIED NO NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30 Amphenol
D09S91C6PV00LF
Amphenol FCi
$0.0520 Yes Yes Active 9 2 2.7432 mm 2 10 mΩ 5 A FEMALE BOARD POLYETHYLENE 1/E STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 5.004 N 5 GΩ .3058 N NO NO NO UL -55 °C 125 °C PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN PRESS FIT 0.494 inch 0.236 inch 1.213 inch 0.118 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
10090932-P2448LF
Amphenol FCi
$0.0535 Yes Obsolete GOLD FLASH OVER NICKEL (50) D SUBMINIATURE CONNECTOR NO NO NO COPPER ALLOY GENERAL PURPOSE FCI ROHS COMPLIANT compliant EAR99 8536.69.40.30 Amphenol
LD37S33E4GV00LF
Amphenol FCi
$0.0609 Yes Active 37 2 2 25 mΩ 5 A FEMALE BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR 5 GΩ UL -55 °C 105 °C NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT BLACK LOCKING STAGGERED FLASH inch TIN SOLDER 0.495 inch 0.496 inch 2.729 inch 0.125 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30
D09P81C6GV00LF
Amphenol FCi
$0.0639 Yes Yes Active 9 2 2.7432 mm 2 10 mΩ 5 A MALE BOARD POLYETHYLENE 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 4.8928 N 5 GΩ .3058 N NO NO NO UL -55 °C 125 °C RECEPTACLE NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.108 inch 0.1 inch NO #4-40 LOCKING GENERAL PURPOSE STAGGERED 2.54 mm 30u inch TIN PRESS FIT 0.531 inch 0.577 inch 1.213 inch 0.114 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
SH158-15TGRY
pro-power
$0.0770 Yes Active D SUBMINIATURE CONNECTOR PRO-POWER unknown
DAO7W2P300H30LF
Amphenol FCi
$0.0925 Yes Active 7 MALE BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 Pure Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO YES GENERAL PURPOSE COPPER TIN SOLDER AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30
D09S90C6PA00LF
Amphenol FCi
$0.0987 Yes Yes Active 9 2 2.7432 mm 2 10 mΩ 5 A FEMALE BOARD POLYETHYLENE 1/E STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR LOW PROFILE 1400VAC V NO 4.8928 N 5 GΩ .3058 N NO NO NO UL -55 °C 125 °C PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch NO HOLE .112-.124 LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN PRESS FIT 0.494 inch 0.22 inch 1.213 inch 0.134 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
7474620001
TE Connectivity
$0.1010 Yes Active NOT APPLICABLE D SUBMINIATURE CONNECTOR NO 115/230VAC 1 NO NO NO -55 °C 135 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant
TRSA-1012/C/1/2
TE Connectivity
$0.1010 Yes Active NOT APPLICABLE D SUBMINIATURE CONNECTOR NO 115/230VAC 1 NO NO NO -55 °C 135 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity