Parametric results for: 5278-25Q/BR14.5 under D Type Connectors

Filter Your Search

1 - 10 of 8,517,176 results

|
-
-
-
-
-
-
-
Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
GRPM5L-130SCBRBTN-.140
Glenair Inc
Check for Price No Active 130 4 2.54 mm 8 32 mΩ 3 A FEMALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE ALUMINUM ALLOY RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.668 N 5 GΩ 0.139 N e0 MIL -55 °C 150 °C #4-40 INSERT Tin/Lead (Sn60Pb40) STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm GOLD SOLDER 0.6 inch 1.21 inch 2.735 inch 0.14 inch GLENAIR INC compliant
MWDM1L-130PCBRR1-.150513
Glenair Inc
Check for Price No Active 130 4 2.54 mm 8 8 mΩ 3 A MALE BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE ALUMINUM ALLOY GOLD (50) OVER NICKEL (150) RIGHT ANGLE D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ e4 YES -55 °C 150 °C HOLE .125 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM SOLDER 0.394 inch 1.01 inch 2.52 inch 0.15 inch GLENAIR INC not_compliant EAR99 8536.69.40.30
GRPM6L-130SCBRR1TN-.140
Glenair Inc
Check for Price No Active 130 4 2.54 mm 8 32 mΩ 3 A FEMALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE ALUMINUM ALLOY RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.668 N 5 GΩ 0.139 N e0 MIL -55 °C 150 °C #4-40 INSERT Tin/Lead (Sn60Pb40) STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.6 inch 1.21 inch 2.735 inch 0.14 inch GLENAIR INC compliant
MWDM5L-100PBRR3T-.250
Glenair Inc
Check for Price No No Active 100 4 2.54 mm 8 3 A MALE BOARD AND PANEL GLASS FILLED LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO e0 YES TIN LEAD COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm GOLD SOLDER 0.394 inch 0.765 inch 2.78 inch GLENAIR INC compliant
GRPM3L-100PCBRR6TC-.080513
Glenair Inc
Check for Price Yes Active 100 4 2.54 mm 8 32 mΩ 3 A MALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H STAINLESS STEEL AU ON NI RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.668 N 5 GΩ 0.139 N e4 MIL -55 °C 150 °C #4-40 INSERT Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.6 inch 1.21 inch 2.385 inch 0.08 inch GLENAIR INC compliant EAR99 8536.69.40.30
GRPM6L-100PCBRR2N-.080513
Glenair Inc
Check for Price No Active 100 4 2.54 mm 8 32 mΩ 3 A MALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H ALUMINUM ALLOY AU ON NI RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.668 N 5 GΩ 0.139 N e4 MIL -55 °C 150 °C Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.6 inch 1.21 inch 2.385 inch 0.08 inch GLENAIR INC compliant EAR99 8536.69.40.30
GRPM1L-130PCBRBN-.080
Glenair Inc
Check for Price No Active 130 4 2.54 mm 8 32 mΩ 3 A MALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE ALUMINUM ALLOY RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.668 N 5 GΩ 0.139 N e0 MIL -55 °C 150 °C Tin/Lead (Sn60Pb40) STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm CADMIUM PLATED SOLDER 0.6 inch 1.21 inch 2.735 inch 0.08 inch GLENAIR INC not_compliant
MDAS100SCBRWT4
Axon' Cable
Check for Price Yes Active 100 2.54 mm 8 8 mΩ 3 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER H STAINLESS STEEL RIGHT ANGLE D MICROMINIATURE CONNECTOR 600VAC V NO 5 GΩ 94V-0 -55 °C 200 °C PREASSEM CONN STAGGERED RND PIN-SKT NO 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO 4-40 UNC-2B ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.394 inch 1.01 inch 2.17 inch 0.25 inch AXON CABLE SAS unknown EAR99 8536.69.40.30
GRPM6L-130PCBRR5TN-.080
Glenair Inc
Check for Price No Active 130 4 2.54 mm 8 32 mΩ 3 A MALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE ALUMINUM ALLOY RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.668 N 5 GΩ 0.139 N e0 MIL -55 °C 150 °C #4-40 INSERT Tin/Lead (Sn60Pb40) STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.6 inch 1.21 inch 2.735 inch 0.08 inch GLENAIR INC compliant
GRPM3L-130PCBRR6N-.110
Glenair Inc
Check for Price No Active 130 4 2.54 mm 8 32 mΩ 3 A MALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE STAINLESS STEEL RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.668 N 5 GΩ 0.139 N e0 MIL -55 °C 150 °C Tin/Lead (Sn60Pb40) STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.6 inch 1.21 inch 2.735 inch 0.11 inch GLENAIR INC compliant