|
5278-25Q/BR15.5J
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | COMMERCIAL | UL | -55 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | WIRE WRAP | 0.494 inch | 0.386 inch | 2.088 inch | 0.512 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | ||
|
5278-25Q/BR14.5
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 25 mΩ | 5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | 1000VAC V | 1 GΩ | COMMERCIAL | UL | -55 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | WIRE WRAP | 0.494 inch | 0.386 inch | 2.088 inch | 0.512 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 |