Filter Your Search
1 - 7 of 7 results
|
242A17160X
Conec Corporation
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 2.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | WITH MOUNT. BKT. & GND. CLIP | 424VDC V | YES | 3.336 N | 100 MΩ | 2.224 N | UL | -25 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.606 inch | 2.103 inch | 0.154 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
A171-6204-114-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 62 | 3 | 2.413 mm | 3 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.095 inch | 0.078 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.37 inch | 2.729 inch | 0.142 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
A171-6204-117-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 62 | 3 | 2.413 mm | 3 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.095 inch | 0.078 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.37 inch | 2.729 inch | 0.142 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
164A17169X
Conec Corporation
|
$6.7719 | Active | 26 | 3 | 2.286 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | UL | 94V-0 | HOLE 0.122 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | HOLE 0.118 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.278 inch | 1.544 inch | 0.2 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
A171-6204-110-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 62 | 3 | 2.413 mm | 3 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.095 inch | 0.078 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.37 inch | 2.729 inch | 0.142 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
A171-6204-115-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 62 | 3 | 2.413 mm | 3 | 30 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU | STRAIGHT | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.095 inch | 0.078 inch | #4-40 | THREADED RIVET | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 15u inch | NICKEL | SOLDER | 0.494 inch | 0.37 inch | 2.729 inch | 0.142 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
241A17160X
Conec Corporation
|
$57.7600 | Obsolete | 44 | 3 | 2.286 mm | 3 | 10 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | 3/B | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | H. DENSITY,MNTG & GNDG BRACKET | 424VDC V | YES | 2.502 N | 100 MΩ | 1.668 N | UL | -25 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.09 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.509 inch | 0.602 inch | 2.103 inch | 0.13 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |