Filter Your Search
1 - 10 of 6,696 results
|
CBC13W3M000V3X/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 13 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, TERMINAL PITCH FOR POWER CONTACTS IS 6.71 MM | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S10P3 | MACHINED | NOT APPLICABLE | NOT SPECIFIED | MIXED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
CBD2WK2M3600V50/AA
Amphenol Positronic
|
$21.3839 | Active | 2 | 1 | 6.86 mm | 1 | 0.5 mΩ | MALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 50 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | ZINC | SOLDER | 0.494 inch | 0.289 inch | 1.213 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
RD9M100V5Z
Amphenol Positronic
|
$36.2415 | No | Active | 9 | 2 | 4 mΩ | MALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 20 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | MULTILE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.213 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
CBC9W4M100V50/AA
Amphenol Positronic
|
$20.7672 | Yes | Active | 9 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S5P4 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
DD62M000V5X
Amphenol Positronic
|
$38.5087 | Active | 62 | 3 | 5 mΩ | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 4/C | STEEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 6.5 A | 20 AWG | 30 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | YES | BLUE | 0.095 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | TIN | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
RD37S000V30/AA
Amphenol Positronic
|
$36.9471 | Yes | Active | 37 | 2 | 4 mΩ | FEMALE | 1000 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | 1414VAC V | NO | 5 GΩ | 18 AWG | 24 AWG | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | YES | GREEN | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | ZINC | CRIMP | 0.494 inch | 0.411 inch | 2.729 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||
|
CBC25W3M100V50
Amphenol Positronic
|
$33.2223 | No | Active | 25 | 2 | 2.77 mm | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 4/C | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 20 AWG | 24 AWG | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | S22P3 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||
|
CBC25W3M100V30/AA
Amphenol Positronic
|
$31.7542 | Yes | Active | 25 | 2 | 2.77 mm | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 4/C | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 20 AWG | 24 AWG | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | S22P3 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||
|
CBD2WK2F3600V3S/AA
Amphenol Positronic
|
$39.2246 | Yes | Active | 2 | 1 | 6.86 mm | 1 | 0.5 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 1/E | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 50 A | CSA; UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | NO | BLUE | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.494 inch | 0.289 inch | 1.213 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||
|
CBD36W4M300V30/AA
Amphenol Positronic
|
$34.1931 | Active | 36 | 3 | 2.77 mm | 3 | 8 mΩ | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYESTER | 5/D | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.86 MM | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S32P4 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | ZINC | SOLDER | 0.605 inch | 0.289 inch | 2.635 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |