Parametric results for: MWDM5L-100SCBR-.140 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mwdm5l100scbr140 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
MWDM5L-100SCBR-.140513
Glenair Inc
Check for Price Yes Yes Active 100 4 2.54 mm 8 8 mΩ 3 A FEMALE BOARD LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H ALUMINUM ALLOY GOLD OVER NICKEL RIGHT ANGLE D MICROMINIATURE CONNECTOR 600VAC V NO 2.78 N 5 GΩ NO NO e4 YES -55 °C 150 °C HOLE .125 Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING THREADED INSERT ONE GENERAL PURPOSE STAGGERED 2.54 mm GOLD SOLDER 0.394 inch 1.01 inch 2.175 inch 0.14 inch GLENAIR INC ROHS COMPLIANT compliant EAR99 8536.69.40.30
MWDM5L-100SCBR-.140
Glenair Inc
Check for Price No Active 100 4 2.54 mm 8 32 mΩ 3 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER H ALUMINUM ALLOY TIN LEAD RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES -55 °C 150 °C SOCKET Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm GOLD SOLDER 0.394 inch 1.01 inch 2.175 inch 0.14 inch GLENAIR INC compliant EAR99 8536.69.40.30