Filter Your Search
1 - 10 of 22,473 results
|
DS1093-01-BN40
Ningbo connfly electronic CO LTD
|
$0.2958 | Yes | Contact Manufacturer | 4 | 30 mΩ | 1 A | FEMALE | BOARD | RIGHT ANGLE | MINI DIN CONNECTOR | 707VAC V | 1 GΩ | 1 | POLARIZED | -40 °C | 105 °C | SPLIT BOARD LOCK | RND PIN-SKT | NO | BLACK | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.508 inch | 0.512 inch | 0.551 inch | 0.138 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||
|
DS1093-05-BN36S
Ningbo connfly electronic CO LTD
|
$0.4406 | Contact Manufacturer | 3 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | RIGHT ANGLE | MINI DIN CONNECTOR | 707VAC V | 100 MΩ | 1 | POLARIZED | -40 °C | 85 °C | SPLIT BOARD LOCK | RND PIN-SKT | NO | BLACK | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 0.555 inch | 0.689 inch | 0.618 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||
|
1775454-4
TE Connectivity
|
$0.5772 | Yes | Yes | Obsolete | 12 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/ GLASS FILLED POLYETHYLENE | STEEL | NOT SPECIFIED | RIGHT ANGLE | MINI DIN CONNECTOR | STANDARD: 94V-0 | 2 | POLARIZED | NO | NO | e3 | NO | UL | SOLDER HOLDING FLANGE | RECEPTACLE | Tin (Sn) | BRASS | 197 µm | RND PIN-SKT | YES | GRN-PURP | LOCKING | GENERAL PURPOSE | FLASH inch | TIN | SOLDER | 1.122 inch | 0.787 inch | 0.543 inch | 0.13 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||
|
APD-14BS7
ITT Interconnect Solutions
|
$0.6782 | Yes | Yes | Active | NOT SPECIFIED | CIRCULAR DIN CONNECTOR | NOT SPECIFIED | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
671-0300
Deltron / DEM Manufacturing
|
$0.8247 | Obsolete | 3 | FEMALE | BOARD | TIN OVER NICKEL | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | YES | NO | e3 | NO | SOCKET | TIN OVER NICKEL | 7 mm | NO | GENERAL PURPOSE | SOLDER | DEM MANUFACTURING LTD | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||
|
5749181-1
TE Connectivity
|
$0.8287 | Yes | Active | 4 | 6.5 mm | 500 mA | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | MINI DIN CONNECTOR | NO | 1 GΩ | .5A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | TIN | SOLDER | 0.5 inch | 0.51 inch | 0.55 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | TE Connectivity | ||||||||
|
FM6725
Cliff Electronic Components
|
$0.9132 | Active | 5 | 5 mΩ | 4 A | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | STAINLESS STEEL | RIGHT ANGLE | DIN CONNECTOR | STANDARD: 94V-0 | 10 N | 1 | POLARIZED | UL | -20 °C | 70 °C | RND PIN-SKT | YES | LOCKING | GENERAL PURPOSE | SOLDER | 0.787 inch | 0.756 inch | 0.827 inch | 0.138 inch | CLIFF ELECTRONIC COMPONENTS LTD | unknown | EAR99 | 8536.69.40.20 | CLIFF ELECTRONIC COMPONENTS | ||||||||||||||||||||||||||||
|
MD2-40ST-SMT
CUI Inc
|
$1.0000 | Yes | Yes | Obsolete | 4 | 30 mΩ | 2 A | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AG | RIGHT ANGLE | MINI DIN CONNECTOR | 250VAC V | 50 MΩ | 1 | POLAR PIN POSITION | YES | -25 °C | 85 °C | SILVER | PHOSPHOR BRONZE | RND PIN-SKT | LOCKING | SURFACE MOUNT | 0.433 inch | 0.307 inch | 0.516 inch | CUI INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||
|
C09131F0051012U
Amphenol Corporation
|
$1.0000 | Yes | Active | CIRCULAR CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C09111N0060002U
Amphenol Corporation
|
$1.0000 | Yes | Active | 6 | 5 mΩ | 5 A | FEMALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | CIRCULAR DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 50 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | CRIMP | 0.504 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 |