Filter Your Search
41 - 50 of 22,474 results
|
C09131S0031002U
Amphenol Corporation
|
$1.9321 | Yes | Active | 3 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 25 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||
|
C09131S0041002U
Amphenol Corporation
|
$1.9453 | Yes | Active | 4 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 30 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||
|
86092646114745V1LF
Amphenol Communications Solutions
|
$1.9582 | Active | NOT SPECIFIED | CIRCULAR DIN CONNECTOR | NOT SPECIFIED | unknown | 64 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C09131S0051002U
Amphenol Corporation
|
$1.9816 | Yes | Active | 5 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 35 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||
|
1734124-2
TE Connectivity
|
$2.0160 | Yes | Obsolete | 6 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/ GLASS FILLED POLYETHYLENE | STEEL | NOT SPECIFIED | RIGHT ANGLE | MINI DIN CONNECTOR | STANDARD: 94V-0 | 1 | POLARIZED | YES | NO | NO | UL | SPLIT BOARD LOCK | NOT SPECIFIED | 197 µm | RND PIN-SKT | YES | PURPLE | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.512 inch | 0.504 inch | 0.551 inch | 0.142 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
C09131S0061002U
Amphenol Corporation
|
$2.0521 | Yes | Active | 6 | 5 mΩ | 5 A | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE | BRASS/ZINC ALLOY | STRAIGHT | DIN CONNECTOR | STANDARD: IEC, UL 94V-0 | 1500VAC V | 50 N | 10 GΩ | 1 | POLARIZED | DIN; EN | -40 °C | 100 °C | RECEPTACLE | RND PIN-SKT | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.024 inch | 0.701 inch | 1.024 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||
|
86092646114755V1LF
Amphenol FCi
|
$2.0689 | Yes | Active | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | POLYESTER | GOLD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612, GXT | NO | 0.94 N | 1000 GΩ | POLARIZED HOUSING | 0.15 N | e3 | DIN; UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.319 inch | 0.457 inch | 3.74 inch | 0.157 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
86092646124745V1LF
Amphenol Communications Solutions
|
$2.0813 | Active | NOT SPECIFIED | CIRCULAR DIN CONNECTOR | NOT SPECIFIED | unknown | 64 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
102E10079X
Conec Corporation
|
$2.0875 | End Of Life | 21 | 2 | 5.0038 mm | 2 | 15 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYCARBONATE | AG | STRAIGHT | CIRCULAR DIN CONNECTOR | ROHS COMPLIANT | 2.224 N | 10 GΩ | POLARIZED HOUSING | UL | -65 °C | 125 °C | HOLE .120- .126 | PLUG | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | GRAY | 0.197 inch | 0.15 inch | HOLE .138-.163 | LOCKING | ONE | STAGGERED | 5.0038 mm | SOLDER | 0.394 inch | 0.315 inch | 2.591 inch | 0.142 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||
|
5749265-1
TE Connectivity
|
$2.1022 | Yes | Yes | Active | 6 | 6.5 mm | 500 mA | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT APPLICABLE | RIGHT ANGLE | MINI DIN CONNECTOR | NO | .5A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | STAGGERED | YES | NO | BLACK | NO | ONE | GENERAL PURPOSE | NO | TIN | SOLDER | 0.55 inch | 0.5 inch | 0.65 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |