Filter Your Search
1 - 8 of 8 results
|
046214030010800
Kyocera AVX Components
|
Check for Price | Yes | Transferred | 30 | 1 | 500 µm | 2 | 400 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | FFC/FPC CONNECTOR | ZIF | 200VAC V | NO | ZIF N | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | MOUNTING FLANGE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SINGLE PRONG | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3876 mm | SURFACE MOUNT | 0.094 inch | 0.161 inch | 0.768 inch | AVX CORP | compliant | EAR99 | ||||
|
046214030010800
KYOCERA Connector Products Division
|
Check for Price | Transferred | 30 | 1 | 1 mm | 2 | 400 mA | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | FFC/FPC CONNECTOR | ZIF, STAGGERED CONFIGURATION | 200VDC V | NO | ZIF N | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | BRASS | RECTANGULAR | BELLOWED TYPE | BROWN | 0.020 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.3876 mm | SURFACE MOUNT | 0.134 inch | 0.161 inch | 0.768 inch | KYOCERA CONNECTOR PRODUCTS CORP | unknown | EAR99 | |||||||||||
|
046214030010800+
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Active | 30 | 1 | 500 µm | FEMALE | BOARD | TIN COPPER | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | e2 | NO | TIN COPPER | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.094 inch | 0.161 inch | 0.768 inch | KYOCERA CORP | unknown | EAR99 | ||||||||||||||||||||||
|
046214030010800/+
KYOCERA Corporation
|
Check for Price | Yes | Active | 30 | 1 | 500 µm | FEMALE | BOARD | TIN COPPER | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | e2 | NO | TIN COPPER | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.094 inch | 0.161 inch | 0.768 inch | KYOCERA CORP | compliant | ||||||||||||||||||||||||
|
046214030010800+
KYOCERA Corporation
|
Check for Price | Yes | Active | 30 | 1 | 500 µm | FEMALE | BOARD | TIN COPPER | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | e2 | NO | TIN COPPER | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.094 inch | 0.161 inch | 0.768 inch | KYOCERA CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||
|
046214030010800
KYOCERA Crystal Device Corporation
|
Check for Price | No | No | Obsolete | 30 | 1 | 500 µm | FEMALE | BOARD | TIN LEAD | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | e0 | NO | TIN LEAD | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.094 inch | 0.161 inch | 0.768 inch | KYOCERA CORP | unknown | EAR99 | ||||||||||||||||||||||
|
046214030010800+
Kyocera AVX Components
|
Check for Price | Yes | Transferred | 30 | 1 | 500 µm | MALE | BOARD | GOLD | STRAIGHT | FFC/FPC CONNECTOR | ZIF | NO | ZIF N | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.094 inch | 0.161 inch | 0.768 inch | AVX CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||
|
046214030010800
KYOCERA Corporation
|
Check for Price | No | Obsolete | 30 | 1 | 500 µm | FEMALE | BOARD | TIN LEAD | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | e0 | NO | TIN LEAD | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.094 inch | 0.161 inch | 0.768 inch | KYOCERA CORP | compliant | EAR99 |