Filter Your Search
11 - 20 of 1,583 results
|
DW-25-14-S-D-980
Samtec Inc
|
$8.8762 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.98 inch | 2.5 inch | 0.11 inch | SAMTEC INC | compliant | ||||||
|
DW-25-09-S-D-250
Samtec Inc
|
$8.2556 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.25 inch | 2.5 inch | 0.11 inch | SAMTEC INC | compliant | ||||||
|
DW-25-12-L-D-625-LL
Samtec Inc
|
$6.2195 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.625 inch | 2.5 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||
|
DW-25-08-L-D-254
Samtec Inc
|
$4.6180 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.254 inch | 2.5 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||
|
DW-25-09-G-D-415
Samtec Inc
|
$6.2740 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.415 inch | 2.5 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||
|
DW-25-09-L-D-390
Samtec Inc
|
$5.1900 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.39 inch | 2.5 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||
|
DW-25-09-G-D-405
Samtec Inc
|
$6.2740 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.405 inch | 2.5 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||
|
DW-25-09-G-D-400
Samtec Inc
|
$6.2740 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.4 inch | 2.5 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||
|
DW-25-08-T-S-300
Samtec Inc
|
$1.6473 | Yes | Yes | Active | 25 | 1 | 2.54 mm | 1 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.3 inch | 2.5 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||
|
DW-25-12-G-D-765
Samtec Inc
|
$7.3505 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.765 inch | 2.5 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT |