Filter Your Search
1 - 10 of 16,667,211 results
|
|
M55-7025042R
Harwin
|
$0.0026 Buy | Yes | Active | 50 | 2 | 1.27 mm | 2 | 1.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .064-.072 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5 mm | 0.98u inch | SURFACE MOUNT | 0.283 inch | 0.388 inch | 1.45 inch | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
|
51191-1500
Molex
|
$0.0033 Buy | Yes | Yes | Not Recommended | 15 | 1 | 20 mΩ | 3 A | FEMALE | 30 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50802-9001; 50802-9101 | 1000VAC V | NO | 15.1232 N | 0.045 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.26 inch | 0.421 inch | 1.575 inch | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
2226A-03
SPC Multicomp
|
$0.0034 Buy | Active | 3 | 1 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-1 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | CRIMP | Unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
171706-2
TE Connectivity
|
$0.0035 Buy | Yes | Active | 1 | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | 14 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | WIRE | 0.96 inch | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
|
10156612-0200LF
Amphenol Communications Solutions
|
$0.0044 Buy | Yes | Active | 2 | 1 | 10 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 800VAC V | NO | 9.8 N | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.132 inch | 0.242 inch | 0.205 inch | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
|
HLW13S-2C7LF
Amphenol Communications Solutions
|
$0.0047 Buy | Yes | Active | 13 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | LEAD FREE | 13 | ||||||||||||||||||||||||||||||||||||||||||
|
|
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
|
$0.0048 Buy | Contact Manufacturer | 2 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.236 inch | 0.102 inch | Unknown | ||||||||||||||||||||||||||||||||||||||
|
|
6-440054-2
TE Connectivity
|
$0.0050 Buy | Yes | Active | 2 | 1 | 2 mm | 1 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | HIGH PERFORMANCE INTERCONNECT | NO | 15.1232 N | 1 GΩ | 3A | 1 | POLARIZED | 250 V | 24 AWG | 30 AWG | 4.8928 N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | SOLDER | 0.185 inch | 0.238 inch | 0.236 inch | 0.134 inch | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
|
10114826-00002LF
Amphenol Communications Solutions
|
$0.0055 Buy | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | WIRE | 0.124 inch | 0.146 inch | 0.167 inch | Compliant | EAR99 | 8536.69.40.40 | 2 | ||||||||||||||||||||||||||||||||
|
|
MC34631
SPC Multicomp
|
$0.0058 Buy | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | Unknown | EAR99 | 8536.69.40.40 |