Filter Your Search
51 - 60 of 16,613,130 results
|
73642-0100
Molex
|
$0.0125 | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.618 inch | 0.46 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
10114826-00003LF
Amphenol Communications Solutions
|
$0.0125 | Yes | Active | 3 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | WIRE | 0.124 inch | 0.146 inch | 0.216 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 3 | |||||||||||||||||||||||||||||||
|
140-510-210-011
EDAC Inc
|
$0.0126 | Yes | Active | 10 | 1 | 2 mm | 10 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE66 | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.173 inch | 0.268 inch | 0.858 inch | EDAC INC | compliant | EDAC | ||||||||||||||||||||||||||||||||||
|
500592-0300
Molex
|
$0.0130 | Yes | Active | 3 | 1 | 20 mΩ | FEMALE | POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | 500592 | 1 GΩ | COMMERCIAL | UL | -40 °C | 85 °C | RECEPTACLE | RECTANGULAR | NATURAL | 0.098 inch | LOCKING | 0.358 inch | 0.591 inch | 0.417 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||||||||||||||
|
73644-2116
Molex
|
$0.0135 | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
73644-2117
Molex
|
$0.0135 | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
146851-1
TE Connectivity
|
$0.0136 | No | Not Recommended | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU | NO | 5 GΩ | 3A | 1 | NO | NO | e0 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | 200u inch | SOLDER | 0.192 inch | 0.1 inch | 0.084 inch | 0.11 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||||||||
|
10156616-0600LF
Amphenol Communications Solutions
|
$0.0137 | Active | 6 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.65 inch | unknown | |||||||||||||||||||||||||||||||||||||||
|
MC-HVT1-S02-G
SPC Multicomp
|
$0.0137 | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
I-DS1066-SCW006
Ningbo connfly electronic CO LTD
|
$0.0138 | Contact Manufacturer | 6 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.551 inch | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown |