Parametric results for: 24-240VAC%2FVDC under Headers and Edge Type Connectors

Filter Your Search

51 - 60 of 16,613,177 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2211S-05G
SPC Multicomp
$0.0127 Active 5 1 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER MULTICOMP PRO unknown EAR99 8536.69.40.40
500592-0300
Molex
$0.0130 Yes Active 3 1 20 mΩ FEMALE POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR 500592 1 GΩ COMMERCIAL UL -40 °C 85 °C RECEPTACLE RECTANGULAR NATURAL 0.098 inch LOCKING 0.358 inch 0.591 inch 0.417 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
73644-2116
Molex
$0.0135 Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM NO .6116 N 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C COMPLIANT BOARDLOCK RECEPTACLE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.244 inch 0.138 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
73644-2117
Molex
$0.0135 Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM NO .6116 N 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C COMPLIANT BOARDLOCK RECEPTACLE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.244 inch 0.138 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
146851-1
TE Connectivity
$0.0136 No Not Recommended 20 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD CONNECTOR AMPMODU NO 5 GΩ 3A 1 NO NO e0 NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.1 inch NO ONE GENERAL PURPOSE NO RECTANGULAR 2.54 mm 200u inch SOLDER 0.192 inch 0.1 inch 0.084 inch 0.11 inch TYCO ELECTRONICS AMP unknown EAR99 8536.69.40.40 TE Connectivity
10156616-0600LF
Amphenol Communications Solutions
$0.0137 Active 6 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.65 inch unknown
MC-HVT1-S02-G
SPC Multicomp
$0.0137 Active BOARD CONNECTOR MULTICOMP PRO unknown EAR99 8536.69.40.40
I-DS1066-SCW006
Ningbo connfly electronic CO LTD
$0.0138 Contact Manufacturer 6 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.551 inch 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
DS1066-2MRW6SA
Ningbo connfly electronic CO LTD
$0.0140 Contact Manufacturer 2 1 2 mm 1 30 mΩ 2 A MALE BOARD NYLON66 RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.189 inch 0.299 inch 0.228 inch 0.134 inch CONNFLY ELECTRONIC CO LTD unknown
51336-1710
Molex
$0.0142 Yes Obsolete NOT SPECIFIED BOARD CONNECTOR NOT APPLICABLE NOT SPECIFIED MOLEX LLC compliant EAR99 8536.69.40.40 Molex