Parametric results for: 哪里能做假的营业执照证+微YY177788欢迎咨询 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,613,124 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
68001-208HLF
Amphenol FCi
$0.0004 Yes Yes Active 8 1 2.54 mm MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR BERGSTRIP NO NO NO e3 NO 94V-0 TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40 Amphenol
2213R-20G-SM-7576APR
SPC Multicomp
$0.0010 Active BOARD CONNECTOR MULTICOMP PRO unknown EAR99 8536.69.40.40
78938-103HLF
Amphenol Communications Solutions
$0.0019 Yes Active 3 1 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 3
55510-304TRLF
Amphenol Communications Solutions
$0.0025 Yes Active 4 2 2 mm 2 20 mΩ 1 A FEMALE 50 Cycles BOARD PLASTIC NOT SPECIFIED STRAIGHT BOARD CONNECTOR 707VAC V NO 1.946 N 1 GΩ 0.195 N NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5 mm 15u inch SURFACE MOUNT 0.157 inch 0.177 inch 0.154 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 4
35022-0007
Molex
$0.0035 Yes Yes Active 7 1 2.5 mm MALE BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR COMPATIBLE CONTACTS: 35021-1201; 35021-1... more NO 1 GΩ NO NO NO UL, CSA 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER 0.116 inch 0.232 inch 0.748 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
2-1735360-0
TE Connectivity
$0.0049 Yes Active 20 1 1 mm 1 A FEMALE BOARD GLASS FILLED POLYAMIDE NOT APPLICABLE RIGHT ANGLE FFC/FPC CONNECTOR NO 1A 1 NO NO NO -20 °C 85 °C FFC, FPC NOT APPLICABLE RECTANGULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SURFACE MOUNT 0.268 inch 0.118 inch 0.906 inch TE CONNECTIVITY LTD unknown EAR99 TE Connectivity
10156616-0200LF
Amphenol Communications Solutions
$0.0050 Active 2 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.256 inch unknown
3-1658044-3
TE Connectivity
$0.0055 Yes Yes Active 84 2 800 µm 2 9.5 A 100 Ω MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD CONNECTOR 675VAC V NO 2 MΩ 115/230VAC 1 POLARIZED HOUSING NO NO NO UL 94V-0 -65 °C 125 °C LOCATING POST PLUG NOT APPLICABLE RECTANGULAR NO NO BLACK 0.032 inch 0.186 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 6.096 mm 5u inch SURFACE MOUNT 0.235 inch 0.16 inch 2.362 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
FH35C-25S-0.3SHW(99)
Hirose Electric Co Ltd
$0.0061 Yes Active 25 2 609.6 µm 2 100 mΩ 200 mA 10 Cycles BOARD AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR 90VAC V NO ZIF N 50 MΩ -55 °C 85 °C GOLD PHOSPHOR BRONZE STAGGERED BELLOWED TYPE 0.024 inch NO LOCKING ONE STAGGERED 2.8702 mm SURFACE MOUNT 0.035 inch 0.132 inch 0.358 inch HIROSE ELECTRIC CO LTD unknown EAR99 Hirose